RES TF 1/3W 15K OHM 5% 1210 - RMC 1/4 15K 5% R - Resistors
| Digi-Key Part Number | RMC1/415KJR-ND |
4000 |
.01610 |
Extended Price
64.40 |
| Manufacturer Part Number | RMC 1/4 15K 5% R | |||
| Description | RES TF 1/3W 15K OHM 5% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMC 1/4 15K 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 15.0K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMC 1 4 15K 5% R RMC 14 15K 5% R RMC1 415KJR ND RMC1415KJRND RMC1/415KJR |
RMC 1/4 15K 5% R Specification Sheet
RES TF 1/3W 15K OHM 5% 1210 - RMC 1/4 15K 5% R (RMC1/415KJR-ND) - Resistors
Related parts Resistors :RES METAL OX 3W 0.11 OHM 5% AXL - RSM 3 0.11 5% A
Order 'res metal ox 3w 0.11 ohm 5% axl - RSM 3 0.11 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM30.11JA-ND.
RES METAL OX 3W 0.11 OHM 5% AXL - RSM 3 0.11 5% R
Order 'res metal ox 3w 0.11 ohm 5% axl - RSM 3 0.11 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM30.11JR-ND.
RES METAL OX 3W 0.12 OHM 5% AXL - RSM 3 0.12 5% A
Order 'res metal ox 3w 0.12 ohm 5% axl - RSM 3 0.12 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM30.12JA-ND.
RES METAL OX 3W 0.12 OHM 5% AXL - RSM 3 0.12 5% R
Order 'res metal ox 3w 0.12 ohm 5% axl - RSM 3 0.12 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM30.12JR-ND.
RES METAL OX 3W 0.1 OHM 5% AXL - RSM 3 0.1 5% A
Order 'res metal ox 3w 0.1 ohm 5% axl - RSM 3 0.1 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM30.1JA-ND.
RES METAL OX 3W 0.1 OHM 5% AXL - RSM 3 0.1 5% R
Order 'res metal ox 3w 0.1 ohm 5% axl - RSM 3 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM30.1JR-ND.
RES METAL OX 3W 0.15 OHM 5% AXL - RSM 3 0.15 5% A
Order 'res metal ox 3w 0.15 ohm 5% axl - RSM 3 0.15 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM30.15JA-ND.
RES METAL OX 3W 0.15 OHM 5% AXL - RSM 3 0.15 5% R
Order 'res metal ox 3w 0.15 ohm 5% axl - RSM 3 0.15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM30.15JR-ND.
RES METAL OX 3W 0.22 OHM 5% AXL - RSM 3 0.22 5% A
Order 'res metal ox 3w 0.22 ohm 5% axl - RSM 3 0.22 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM30.22JA-ND.
RES METAL OX 3W 0.22 OHM 5% AXL - RSM 3 0.22 5% R
Order 'res metal ox 3w 0.22 ohm 5% axl - RSM 3 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM30.22JR-ND.
RES METAL OX 3W 0.24 OHM 5% AXL - RSM 3 0.24 5% A
Order 'res metal ox 3w 0.24 ohm 5% axl - RSM 3 0.24 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM30.24JA-ND.
RES METAL OX 3W 0.24 OHM 5% AXL - RSM 3 0.24 5% R
Order 'res metal ox 3w 0.24 ohm 5% axl - RSM 3 0.24 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM30.24JR-ND.
RES METAL OX 3W 0.2 OHM 5% AXL - RSM 3 0.2 5% A
Order 'res metal ox 3w 0.2 ohm 5% axl - RSM 3 0.2 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM30.2JA-ND.
RES METAL OX 3W 0.2 OHM 5% AXL - RSM 3 0.2 5% R
Order 'res metal ox 3w 0.2 ohm 5% axl - RSM 3 0.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM30.2JR-ND.
RES METAL OX 3W 0.27 OHM 5% AXL - RSM 3 0.27 5% A
Order 'res metal ox 3w 0.27 ohm 5% axl - RSM 3 0.27 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM30.27JA-ND.
Send this link via E-Mail
Help With This Screen
