CABLE MCX-RA/MCX-RA 30" RG-178 - 415-0015-030 - Cable Assemblies
| Digi-Key Part Number | 415-0015-030-ND |
5 |
28.00200 |
Extended Price
140.01 |
| Manufacturer Part Number | 415-0015-030 | |||
| Description | CABLE MCX-RA/MCX-RA 30" RG-178 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 415-0015-030 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Cable Assemblies |
| Length | 30.0" (762.0mm) |
| Color | White |
| RG Type | RG-178 |
| Connector Type | MCX Male, Right Angle to MCX Male, Right Angle |
| Features | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
415 0015 030 4150015030 |
415-0015-030 Specification Sheet
CABLE MCX-RA/MCX-RA 30" RG-178 - 415-0015-030 (415-0015-030-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE MCX-RA/MCX-RA 30" RG-178 - 415-0015-030
Order 'cable mcx-ra/mcx-ra 30" rg-178 - 415-0015-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0015-030-ND.
CABLE MCX-RA/MCX-RA 18" RG-178 - 415-0015-018
Order 'cable mcx-ra/mcx-ra 18" rg-178 - 415-0015-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0015-018-ND.
CABLE MCX-RA/MCX-RA 6" RG-178 - 415-0015-006
Order 'cable mcx-ra/mcx-ra 6" rg-178 - 415-0015-006' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2306-ND.
CABLE MCX-RA/MCX-RA 12" RG-178 - 415-0015-012
Order 'cable mcx-ra/mcx-ra 12" rg-178 - 415-0015-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2312-ND.
CABLE MCX-RA/MCX-RA 24" RG-178 - 415-0015-024
Order 'cable mcx-ra/mcx-ra 24" rg-178 - 415-0015-024' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2324-ND.
CABLE MCX-RA/MCX-RA 36" RG-178 - 415-0015-036
Order 'cable mcx-ra/mcx-ra 36" rg-178 - 415-0015-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2336-ND.
CABLE SMB-RA/SMB-RA 30" RG-178 - 415-0001-030
Order 'cable smb-ra/smb-ra 30" rg-178 - 415-0001-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0001-030-ND.
CABLE SMB/SMB-RA 30" RG-178 - 415-0007-030
Order 'cable smb/smb-ra 30" rg-178 - 415-0007-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0007-030-ND.
CABLE MCX/MCX 30" RG-178 - 415-0014-030
Order 'cable mcx/mcx 30" rg-178 - 415-0014-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0014-030-ND.
CABLE SMB-RA/SMB-RA 18" RG-178 - 415-0001-018
Order 'cable smb-ra/smb-ra 18" rg-178 - 415-0001-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0001-018-ND.
CABLE SMB/SMB-RA 18" RG-178 - 415-0007-018
Order 'cable smb/smb-ra 18" rg-178 - 415-0007-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0007-018-ND.
CABLE SMA/SMA-RA 18" RG-178 - 415-0026-018
Order 'cable sma/sma-ra 18" rg-178 - 415-0026-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0026-018-ND.
CABLE SMA/SMA-RA 48" RG-178 - 415-0026-048
Order 'cable sma/sma-ra 48" rg-178 - 415-0026-048' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0026-048-ND.
CABLE SMA-RA/SMA-RA 18" RG-178 - 415-0027-018
Order 'cable sma-ra/sma-ra 18" rg-178 - 415-0027-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0027-018-ND.
CABLE SMA-RA/SMA-RA 48" RG-178 - 415-0027-048
Order 'cable sma-ra/sma-ra 48" rg-178 - 415-0027-048' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0027-048-ND.
Send this link via E-Mail
Help With This Screen
