120K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/4 120K 5% R
RES TF 1/3W 120K OHM 5% 1210 - RMC 1/4 120K 5% R - Resistors
| Digi-Key Part Number | RMC1/4120KJR-ND |
4000 |
.01610 |
Extended Price
64.40 |
| Manufacturer Part Number | RMC 1/4 120K 5% R | |||
| Description | RES TF 1/3W 120K OHM 5% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 120K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/4 120K 5% R
| Technical/Catalog Information | RMC 1/4 120K 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 120K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RMC 1 4 120K 5% R RMC 14 120K 5% R RMC1 4120KJR ND RMC14120KJRND RMC1/4120KJR |
RMC 1/4 120K 5% R Specification Sheet
RES TF 1/3W 120K OHM 5% 1210 - RMC 1/4 120K 5% R (RMC1/4120KJR-ND) - Resistors
Related parts 120K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/4 120K 5% R1.20K Ohm 3W Through Hole Resistors Stackpole Electronics Inc RSM 3 1.2K 5% A
Order 'res metal ox 3w 1.2k ohm 5% axl - RSM 3 1.2K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM31.2KJA-ND.
1.20K Ohm 3W Through Hole Resistors Stackpole Electronics Inc RSM 3 1.2K 5% R
Order 'res metal ox 3w 1.2k ohm 5% axl - RSM 3 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM31.2KJR-ND.
12.0K Ohm 3W Through Hole Resistors Stackpole Electronics Inc RSM 3 12K 5% A
Order 'res metal ox 3w 12k ohm 5% axl - RSM 3 12K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM312KJA-ND.
12.0K Ohm 3W Through Hole Resistors Stackpole Electronics Inc RSM 3 12K 5% R
Order 'res metal ox 3w 12k ohm 5% axl - RSM 3 12K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM312KJR-ND.
1.20K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/2 1.2K 5% R
Order 'res tf 3/4w 1.2k ohm 5% 2010 - RMC 1/2 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/21.2KJR-ND.
12.0K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/2 12K 5% R
Order 'res tf 3/4w 12k ohm 5% 2010 - RMC 1/2 12K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/212KJR-ND.
0.11 Ohm 3W Through Hole Resistors Stackpole Electronics Inc RSM 3 0.11 5% A
Order 'res metal ox 3w 0.11 ohm 5% axl - RSM 3 0.11 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM30.11JA-ND.
0.11 Ohm 3W Through Hole Resistors Stackpole Electronics Inc RSM 3 0.11 5% R
Order 'res metal ox 3w 0.11 ohm 5% axl - RSM 3 0.11 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM30.11JR-ND.
0.12 Ohm 3W Through Hole Resistors Stackpole Electronics Inc RSM 3 0.12 5% A
Order 'res metal ox 3w 0.12 ohm 5% axl - RSM 3 0.12 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM30.12JA-ND.
0.12 Ohm 3W Through Hole Resistors Stackpole Electronics Inc RSM 3 0.12 5% R
Order 'res metal ox 3w 0.12 ohm 5% axl - RSM 3 0.12 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM30.12JR-ND.
0.10 Ohm 3W Through Hole Resistors Stackpole Electronics Inc RSM 3 0.1 5% A
Order 'res metal ox 3w 0.1 ohm 5% axl - RSM 3 0.1 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM30.1JA-ND.
0.10 Ohm 3W Through Hole Resistors Stackpole Electronics Inc RSM 3 0.1 5% R
Order 'res metal ox 3w 0.1 ohm 5% axl - RSM 3 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM30.1JR-ND.
0.15 Ohm 3W Through Hole Resistors Stackpole Electronics Inc RSM 3 0.15 5% A
Order 'res metal ox 3w 0.15 ohm 5% axl - RSM 3 0.15 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM30.15JA-ND.
0.15 Ohm 3W Through Hole Resistors Stackpole Electronics Inc RSM 3 0.15 5% R
Order 'res metal ox 3w 0.15 ohm 5% axl - RSM 3 0.15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM30.15JR-ND.
0.22 Ohm 3W Through Hole Resistors Stackpole Electronics Inc RSM 3 0.22 5% A
Order 'res metal ox 3w 0.22 ohm 5% axl - RSM 3 0.22 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM30.22JA-ND.
Options for 120K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/4 120K 5% R
Send this link via E-Mail
Help With This Screen
