CABLE MCX/MCX 30" RG-178 - 415-0014-030 - Cable Assemblies
| Digi-Key Part Number | 415-0014-030-ND |
5 |
27.33600 |
Extended Price
136.68 |
| Manufacturer Part Number | 415-0014-030 | |||
| Description | CABLE MCX/MCX 30" RG-178 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 415-0014-030 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Cable Assemblies |
| Length | 30.0" (762.0mm) |
| Color | Gray |
| RG Type | RG-178 |
| Connector Type | MCX Male to MCX Male |
| Features | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
415 0014 030 4150014030 |
415-0014-030 Specification Sheet
CABLE MCX/MCX 30" RG-178 - 415-0014-030 (415-0014-030-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE MCX/MCX 18" RG-178 - 415-0014-018
Order 'cable mcx/mcx 18" rg-178 - 415-0014-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0014-018-ND.
CABLE MCX/MCX 6" RG-178 - 415-0014-006
Order 'cable mcx/mcx 6" rg-178 - 415-0014-006' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2206-ND.
CABLE MCX/MCX 12" RG-178 - 415-0014-012
Order 'cable mcx/mcx 12" rg-178 - 415-0014-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2212-ND.
CABLE MCX/MCX 24" RG-178 - 415-0014-024
Order 'cable mcx/mcx 24" rg-178 - 415-0014-024' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2224-ND.
CABLE MCX/MCX 36" RG-178 - 415-0014-036
Order 'cable mcx/mcx 36" rg-178 - 415-0014-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2236-ND.
CABLE SMA/SMA 18" RG-178 - 415-0025-018
Order 'cable sma/sma 18" rg-178 - 415-0025-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0025-018-ND.
CABLE SMA/SMA 48" RG-178 - 415-0025-048
Order 'cable sma/sma 48" rg-178 - 415-0025-048' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0025-048-ND.
CABLE SMA/SMA 6" RG-178 - 415-0025-006
Order 'cable sma/sma 6" rg-178 - 415-0025-006' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J3306-ND.
CABLE SMA/SMA 12" RG-178 - 415-0025-012
Order 'cable sma/sma 12" rg-178 - 415-0025-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J3312-ND.
CABLE SMA/SMA 24" RG-178 - 415-0025-024
Order 'cable sma/sma 24" rg-178 - 415-0025-024' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J3324-ND.
CABLE SMA/SMA 36" RG-178 - 415-0025-036
Order 'cable sma/sma 36" rg-178 - 415-0025-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J3336-ND.
CABLE MCX/MCX 30" RG-178 - 415-0014-030
Order 'cable mcx/mcx 30" rg-178 - 415-0014-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0014-030-ND.
CABLE MCX-RA/MCX-RA 30" RG-178 - 415-0015-030
Order 'cable mcx-ra/mcx-ra 30" rg-178 - 415-0015-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0015-030-ND.
CABLE MCX-RA/MCX-RA 18" RG-178 - 415-0015-018
Order 'cable mcx-ra/mcx-ra 18" rg-178 - 415-0015-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0015-018-ND.
CABLE MCX-RA/MCX-RA 6" RG-178 - 415-0015-006
Order 'cable mcx-ra/mcx-ra 6" rg-178 - 415-0015-006' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2306-ND.
Send this link via E-Mail
Help With This Screen
