RES TF 3/4W 47 OHM 1% 2010 - RMC 1/2 47 1% R - Resistors
| Digi-Key Part Number | RMC1/247FR-ND |
4000 |
.03300 |
Extended Price
132.00 |
| Manufacturer Part Number | RMC 1/2 47 1% R | |||
| Description | RES TF 3/4W 47 OHM 1% 2010 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMC 1/2 47 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 47.0 |
| Power (Watts) | 0.75W, 3/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMC 1 2 47 1% R RMC 12 47 1% R RMC1 247FR ND RMC1247FRND RMC1/247FR |
RMC 1/2 47 1% R Specification Sheet
RES TF 3/4W 47 OHM 1% 2010 - RMC 1/2 47 1% R (RMC1/247FR-ND) - Resistors
Related parts Resistors :RES TF 3/4W 4.7 OHM 5% 2010 - RMC 1/2 4.7 5% R
Order 'res tf 3/4w 4.7 ohm 5% 2010 - RMC 1/2 4.7 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/24.7JR-ND.
RES TF 3/4W 47 OHM 5% 2010 - RMC 1/2 47 5% R
Order 'res tf 3/4w 47 ohm 5% 2010 - RMC 1/2 47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/247JR-ND.
RES TF 3/4W 0.1 OHM 5% 2010 - RMC 1/2 0.1 5% R
Order 'res tf 3/4w 0.1 ohm 5% 2010 - RMC 1/2 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/20.1JR-ND.
RES TF 3/4W 0.22 OHM 5% 2010 - RMC 1/2 0.22 5% R
Order 'res tf 3/4w 0.22 ohm 5% 2010 - RMC 1/2 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/20.22JR-ND.
RES TF 3/4W 0.2 OHM 5% 2010 - RMC 1/2 0.2 5% R
Order 'res tf 3/4w 0.2 ohm 5% 2010 - RMC 1/2 0.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/20.2JR-ND.
RES TF 3/4W 0.33 OHM 5% 2010 - RMC 1/2 0.33 5% R
Order 'res tf 3/4w 0.33 ohm 5% 2010 - RMC 1/2 0.33 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/20.33JR-ND.
RES TF 3/4W 0.3 OHM 5% 2010 - RMC 1/2 0.3 5% R
Order 'res tf 3/4w 0.3 ohm 5% 2010 - RMC 1/2 0.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/20.3JR-ND.
RES TF 3/4W 0.36 OHM 5% 2010 - RMC 1/2 0.36 5% R
Order 'res tf 3/4w 0.36 ohm 5% 2010 - RMC 1/2 0.36 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/20.36JR-ND.
RES TF 3/4W 0.47 OHM 5% 2010 - RMC 1/2 0.47 5% R
Order 'res tf 3/4w 0.47 ohm 5% 2010 - RMC 1/2 0.47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/20.47JR-ND.
RES TF 3/4W 0.511 OHM 5% 2010 - RMC 1/2 0.511 5% R
Order 'res tf 3/4w 0.511 ohm 5% 2010 - RMC 1/2 0.511 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/20.511JR-ND.
RES TF 3/4W 0.51 OHM 5% 2010 - RMC 1/2 0.51 5% R
Order 'res tf 3/4w 0.51 ohm 5% 2010 - RMC 1/2 0.51 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/20.51JR-ND.
RES TF 3/4W 0.62 OHM 5% 2010 - RMC 1/2 0.62 5% R
Order 'res tf 3/4w 0.62 ohm 5% 2010 - RMC 1/2 0.62 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/20.62JR-ND.
RES TF 3/4W 0.68 OHM 5% 2010 - RMC 1/2 0.68 5% R
Order 'res tf 3/4w 0.68 ohm 5% 2010 - RMC 1/2 0.68 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/20.68JR-ND.
RES TF 3/4W 0.82 OHM 5% 2010 - RMC 1/2 0.82 5% R
Order 'res tf 3/4w 0.82 ohm 5% 2010 - RMC 1/2 0.82 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/20.82JR-ND.
RES TF 3/4W 1.1 OHM 5% 2010 - RMC 1/2 1.1 5% R
Order 'res tf 3/4w 1.1 ohm 5% 2010 - RMC 1/2 1.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/21.1JR-ND.
Send this link via E-Mail
Help With This Screen
