RES TF 0.750W 30K OHM 1% 2010 - RMC 1/2 30K 1% R - Resistors
| Digi-Key Part Number | RMC1/230K1%R-ND |
4000 |
.03300 |
Extended Price
132.00 |
| Manufacturer Part Number | RMC 1/2 30K 1% R | |||
| Description | RES TF 0.750W 30K OHM 1% 2010 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMC 1/2 30K 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 30.0K |
| Power (Watts) | 0.75W, 3/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMC 1 2 30K 1% R RMC 12 30K 1% R RMC1 230K1%R ND RMC1230K1%RND RMC1/230K1%R |
RMC 1/2 30K 1% R Specification Sheet
RES TF 0.750W 30K OHM 1% 2010 - RMC 1/2 30K 1% R (RMC1/230K1%R-ND) - Resistors
Related parts Resistors:RES TF 0.750W 30K OHM 5% 2010 - RMC 1/2 30K 5% R
Order 'res tf 0.750w 30k ohm 5% 2010 - RMC 1/2 30K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/230K5%R-ND.
RES TF 0.750W 30K OHM 1% 2010 - RMC 1/2 30K 1% R
Order 'res tf 0.750w 30k ohm 1% 2010 - RMC 1/2 30K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/230K1%R-ND.
RES TF 0.125W 30K OHM 5% 0805 - RMC 1/10 30K 5% G
Order 'res tf 0.125w 30k ohm 5% 0805 - RMC 1/10 30K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1030K5%G-ND.
RES TF 0.125W 30K OHM 5% 0805 - RMC 1/10 30K 5% R
Order 'res tf 0.125w 30k ohm 5% 0805 - RMC 1/10 30K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1030K5%R-ND.
RES TF 0.100W 30K OHM 5% 0603 - RMC 1/16 30K 5% G
Order 'res tf 0.100w 30k ohm 5% 0603 - RMC 1/16 30K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1630K5%G-ND.
RES TF 0.100W 30K OHM 5% 0603 - RMC 1/16 30K 5% R
Order 'res tf 0.100w 30k ohm 5% 0603 - RMC 1/16 30K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1630K5%R-ND.
RES TF 0.063W 30K OHM 5% 0402 - RMC 1/16S 30K 5% R
Order 'res tf 0.063w 30k ohm 5% 0402 - RMC 1/16S 30K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S30K5%R-ND.
RES TF 0.750W 0.1 OHM 1% 2010 - RMC 1/2 0.1 1% R
Order 'res tf 0.750w 0.1 ohm 1% 2010 - RMC 1/2 0.1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/20.11%R-ND.
RES TF 0.750W 0.1 OHM 5% 2010 - RMC 1/2 0.1 5% R
Order 'res tf 0.750w 0.1 ohm 5% 2010 - RMC 1/2 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/20.15%R-ND.
RES TF 0.750W 0.15 OHM 1% 2010 - RMC 1/2 0.15 1% R
Order 'res tf 0.750w 0.15 ohm 1% 2010 - RMC 1/2 0.15 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/20.151%R-ND.
RES TF 0.750W 0.221 OHM 1% 2010 - RMC 1/2 0.221 1% R
Order 'res tf 0.750w 0.221 ohm 1% 2010 - RMC 1/2 0.221 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/20.2211%R-ND.
RES TF 0.750W 0.22 OHM 5% 2010 - RMC 1/2 0.22 5% R
Order 'res tf 0.750w 0.22 ohm 5% 2010 - RMC 1/2 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/20.225%R-ND.
RES TF 0.750W 0.2 OHM 5% 2010 - RMC 1/2 0.2 5% R
Order 'res tf 0.750w 0.2 ohm 5% 2010 - RMC 1/2 0.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/20.25%R-ND.
RES TF 0.750W 0.33 OHM 5% 2010 - RMC 1/2 0.33 5% R
Order 'res tf 0.750w 0.33 ohm 5% 2010 - RMC 1/2 0.33 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/20.335%R-ND.
RES TF 0.750W 0.3 OHM 5% 2010 - RMC 1/2 0.3 5% R
Order 'res tf 0.750w 0.3 ohm 5% 2010 - RMC 1/2 0.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/20.35%R-ND.
Send this link via E-Mail
Help With This Screen