Keywords:





CABLE SMB/SMB 18" RG-179DS - 415-0010-018 - Cable Assemblies

Digi-Key Part Number 415-0010-018-ND
Price Break
5
Unit Price
28.66800
Extended Price
143.34
Manufacturer Part Number415-0010-018
DescriptionCABLE SMB/SMB 18" RG-179DS
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information415-0010-018
VendorEmerson Network Power Connectivity Solutions
CategoryCable Assemblies
Length18.0" (457.2mm)
ColorWhite
RG TypeRG-179 DS
Connector TypeSMB Male to SMB Male
FeaturesShielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 415 0010 018
4150010018

415-0010-018 Specification Sheet

Image of CABLE SMB/SMB 18" RG-179DS - 415-0010-018

CABLE SMB/SMB 18" RG-179DS - 415-0010-018 (415-0010-018-ND) - Cable Assemblies

Related parts Cable Assemblies :
CABLE SMB/SMB 18" RG-179DS - 415-0010-018
 Order 'cable smb/smb 18" rg-179ds - 415-0010-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0010-018-ND.
CABLE SMB-RA/SMB-RA 18" RG-179DS - 415-0011-018
 Order 'cable smb-ra/smb-ra 18" rg-179ds - 415-0011-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0011-018-ND.
CABLE SMB/SMB 18" RG-316 - 415-0003-018
 Order 'cable smb/smb 18" rg-316 - 415-0003-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0003-018-ND.
CABLE SMB/SMB 18" RG-179 - 415-0008-018
 Order 'cable smb/smb 18" rg-179 - 415-0008-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0008-018-ND.
CABLE SMB/SMB 30" RG-179DS - 415-0010-030
 Order 'cable smb/smb 30" rg-179ds - 415-0010-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0010-030-ND.
CABLE SMB/SMB 6" RG-179DS - 415-0010-006
 Order 'cable smb/smb 6" rg-179ds - 415-0010-006' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J1806-ND.
CABLE SMB/SMB 12" RG-179DS - 415-0010-012
 Order 'cable smb/smb 12" rg-179ds - 415-0010-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J1812-ND.
CABLE SMB/SMB 24" RG-179DS - 415-0010-024
 Order 'cable smb/smb 24" rg-179ds - 415-0010-024' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J1824-ND.
CABLE SMB/SMB 36" RG-179DS - 415-0010-036
 Order 'cable smb/smb 36" rg-179ds - 415-0010-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J1836-ND.
CABLE MCX/MCX 18" RG-178 - 415-0014-018
 Order 'cable mcx/mcx 18" rg-178 - 415-0014-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0014-018-ND.
CABLE MCX/MCX 18" RG-316 - 415-0018-018
 Order 'cable mcx/mcx 18" rg-316 - 415-0018-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0018-018-ND.
CABLE MCX/MCX 18" RG-316DS - 415-0020-018
 Order 'cable mcx/mcx 18" rg-316ds - 415-0020-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0020-018-ND.
CABLE MCX/MCX 18" RG-179 - 415-0022-018
 Order 'cable mcx/mcx 18" rg-179 - 415-0022-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0022-018-ND.
CABLE SMA/SMA 18" RG-178 - 415-0025-018
 Order 'cable sma/sma 18" rg-178 - 415-0025-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0025-018-ND.
CABLE SMA/BNC 18" RG-316 - 415-0028-018
 Order 'cable sma/bnc 18" rg-316 - 415-0028-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0028-018-ND.

Send this link via E-Mail
Help With This Screen

CABLE SMB/SMB 18" RG-179DS - 415-0010-018
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE SMB/SMB 18" RG-179 - 415-0008-018 Next: CABLE SMB/SMB 18" RG-316 - 415-0003-018
CABLE SMB/SMB 18" RG-179DS - 415-0010-018