Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATT LITH 3V CYL HIGH CAPACITY - BR-2/3AG

Digi-Key Part Number P361-ND
Price Break
1
20
120
800
1200
4800
Unit Price
5.35000
4.81500
4.28000
3.21000
2.84620
2.72850
Extended Price
5.35
96.30
513.60
2568.00
3415.44
13096.80
Manufacturer Part NumberBR-2/3AG
DescriptionBATT LITH 3V CYL HIGH CAPACITY
Quantity Available 1778
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBR-2/3AG
VendorPanasonic Batteries
CategoryBatteries, Chargers, Holders
TypeLithium
Cell Type2/3 A
Voltage3.000 V [Typ]
Battery Capacity1.45 A-h [Nom]
Termination StyleButton Top (extending)
Diameter17.0000 mm [Typ]
Height33.500 mm [Typ]
Weight13.5000 g [Nom]
Operating Temperature-40 °C [Min]
Operating Temperature85 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names BR 2 3AG
BR23AG
P361 ND
P361ND
P361

BR-2/3AG Specification Sheet

Image of BATT LITH 3V CYL HIGH CAPACITY - BR-2/3AG

BATT LITH 3V CYL HIGH CAPACITY - BR-2/3AG (P361-ND)

Related parts:
BATT LITH 3V CYL HIGH CAPACITY - BR-2/3AG
 Order 'batt lith 3v cyl high capacity - BR-2/3AG' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P361-ND.
BATT LITH 3V CYL HIGH CAPACITY - BR-AG
 Order 'batt lith 3v cyl high capacity - BR-AG' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P362-ND.
BATT LITH 3V CYL HIGH CAP W/TAB - BR-2/3AGT
 Order 'batt lith 3v cyl high cap w/tab - BR-2/3AGT' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P361T-ND.
BATT LITH 3V CYL HIGH CAP W/TAB - BR-AGT
 Order 'batt lith 3v cyl high cap w/tab - BR-AGT' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P362T-ND.
BATTERY LITH 3V CYL TYPE W/TAB - CR17335E
 Order 'battery lith 3v cyl type w/tab - CR17335E' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P149T-ND.
BATT LITH 3V 35MAH 12MM W/LEGS - CR-1220-1FCE
 Order 'batt lith 3v 35mah 12mm w/legs - CR-1220-1FCE' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P279-ND.
BATT LITH 3V RECHARGE - ML614-TZ4
 Order 'batt lith 3v recharge - ML614-TZ4' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY102-ND.
BATT LITH 3V RECHARGE - ML621-TZ1
 Order 'batt lith 3v recharge - ML621-TZ1' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY103-ND.
BATT LITH 3V RECHARGE - ML1220-TJ1
 Order 'batt lith 3v recharge - ML1220-TJ1' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY104-ND.
BATT LITH 3V RECHARGE - ML1220-TT2
 Order 'batt lith 3v recharge - ML1220-TT2' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY105-ND.
BATT LITH 1/2AA 3V 1AH W/2 PINS - BR-1/2AAE5PE
 Order 'batt lith 1/2aa 3v 1ah w/2 pins - BR-1/2AAE5PE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P631-ND.
BATT LITH COIN 3V W/PVC 2 LEADS - BR2325-1HC
 Order 'batt lith coin 3v w/pvc 2 leads - BR2325-1HC' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P202-ND.
BATT LITHIUM 2/3A CYL W/PCB PINS - BR-2/3AE5SP
 Order 'batt lithium 2/3a cyl w/pcb pins - BR-2/3AE5SP' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P226-ND.
BATT LITH 1/2AA 3V 1AH W/3 PINS - BR-1/2AAE2PE
 Order 'batt lith 1/2aa 3v 1ah w/3 pins - BR-1/2AAE2PE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P630-ND.
BATT LITH 2/3AA 3.6V CYL W/LEADS - TL-5955/P
 Order 'batt lith 2/3aa 3.6v cyl w/leads - TL-5955/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1008-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATT LITH 3V CYL HIGH CAP W/TAB - BR-AGT Next: BATT LITH 3V CYL HIGH CAPACITY - BR-AG