Keywords:





576K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16S 576K 1% R

RES TF 1/16W 576K OHM 1% 0402 - RMC 1/16S 576K 1% R - Resistors

Digi-Key Part Number RMC1/16S576KFR-ND
Price Break
10000
Unit Price
.00198
Extended Price
19.80
Manufacturer Part NumberRMC 1/16S 576K 1% R
DescriptionRES TF 1/16W 576K OHM 1% 0402
Quantity Available Non-Stock
All prices are in USD

Purchase 576K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16S 576K 1% R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 576K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16S 576K 1% R
Technical/Catalog InformationRMC 1/16S 576K 1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms576K
Power (Watts)0.063W, 1/16W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RMC 1 16S 576K 1% R
RMC 116S 576K 1% R
RMC1 16S576KFR ND
RMC116S576KFRND
RMC1/16S576KFR

RMC 1/16S 576K 1% R Specification Sheet

Image of RES TF 1/16W 576K OHM 1% 0402 - RMC 1/16S 576K 1% R

RES TF 1/16W 576K OHM 1% 0402 - RMC 1/16S 576K 1% R (RMC1/16S576KFR-ND) - Resistors

Related parts 576K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16S 576K 1% R
5.76K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16S 5.76K 1% R
 Order 'res tf 1/16w 5.76k ohm 1% 0402 - RMC 1/16S 5.76K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S5.76KFR-ND.
57.6K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16S 57.6K 1% R
 Order 'res tf 1/16w 57.6k ohm 1% 0402 - RMC 1/16S 57.6K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S57.6KFR-ND.
576K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16S 576K 1% R
 Order 'res tf 1/16w 576k ohm 1% 0402 - RMC 1/16S 576K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S576KFR-ND.
1.10K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16S 1.1K 5% R
 Order 'res tf 1/16w 1.1k ohm 5% 0402 - RMC 1/16S 1.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S1.1KJR-ND.
1.10M Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16S 1.1M 5% R
 Order 'res tf 1/16w 1.1m ohm 5% 0402 - RMC 1/16S 1.1M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S1.1MJR-ND.
1.20K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16S 1.2K 5% R
 Order 'res tf 1/16w 1.2k ohm 5% 0402 - RMC 1/16S 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S1.2KJR-ND.
1.20M Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16S 1.2M 5% R
 Order 'res tf 1/16w 1.2m ohm 5% 0402 - RMC 1/16S 1.2M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S1.2MJR-ND.
1.30K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16S 1.3K 5% R
 Order 'res tf 1/16w 1.3k ohm 5% 0402 - RMC 1/16S 1.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S1.3KJR-ND.
1.30M Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16S 1.3M 5% R
 Order 'res tf 1/16w 1.3m ohm 5% 0402 - RMC 1/16S 1.3M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S1.3MJR-ND.
1.50K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16S 1.5K 5% R
 Order 'res tf 1/16w 1.5k ohm 5% 0402 - RMC 1/16S 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S1.5KJR-ND.
1.50M Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16S 1.5M 5% R
 Order 'res tf 1/16w 1.5m ohm 5% 0402 - RMC 1/16S 1.5M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S1.5MJR-ND.
1.60 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16S 1.6 5% R
 Order 'res tf 1/16w 1.6 ohm 5% 0402 - RMC 1/16S 1.6 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S1.6JR-ND.
1.60K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16S 1.6K 5% R
 Order 'res tf 1/16w 1.6k ohm 5% 0402 - RMC 1/16S 1.6K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S1.6KJR-ND.
1.60M Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16S 1.6M 5% R
 Order 'res tf 1/16w 1.6m ohm 5% 0402 - RMC 1/16S 1.6M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S1.6MJR-ND.
1.80K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16S 1.8K 5% R
 Order 'res tf 1/16w 1.8k ohm 5% 0402 - RMC 1/16S 1.8K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S1.8KJR-ND.

Options for 576K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16S 576K 1% R
Send this link via E-Mail
Help With This Screen

RES TF 1/16W 576K OHM 1% 0402 - RMC 1/16S 576K 1% R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES TF 1/16W 576 OHM 1% 0402 - RMC 1/16S 576 1% R Next: RES TF 1/16W 59 OHM 1% 0402 - RMC 1/16S 59 1% R
RES TF 1/16W 576K OHM 1% 0402 - RMC 1/16S 576K 1% R