Keywords:





CABLE SMB-RA/SMB-RA 18" RG-179 - 415-0009-018 - Cable Assemblies

Digi-Key Part Number 415-0009-018-ND
Price Break
5
Unit Price
28.00200
Extended Price
140.01
Manufacturer Part Number415-0009-018
DescriptionCABLE SMB-RA/SMB-RA 18" RG-179
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information415-0009-018
VendorEmerson Network Power Connectivity Solutions
CategoryCable Assemblies
Length18.0" (457.2mm)
ColorWhite
RG TypeRG-179
Connector TypeSMB Male, Right Angle to SMB Male, Right Angle
FeaturesShielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 415 0009 018
4150009018

415-0009-018 Specification Sheet

Image of CABLE SMB-RA/SMB-RA 18" RG-179 - 415-0009-018

CABLE SMB-RA/SMB-RA 18" RG-179 - 415-0009-018 (415-0009-018-ND) - Cable Assemblies

Related parts Cable Assemblies :
CABLE SMB-RA/SMB-RA 18" RG-179 - 415-0009-018
 Order 'cable smb-ra/smb-ra 18" rg-179 - 415-0009-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0009-018-ND.
CABLE SMB-RA/SMB-RA 30" RG-179 - 415-0009-030
 Order 'cable smb-ra/smb-ra 30" rg-179 - 415-0009-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0009-030-ND.
CABLE SMB-RA/SMB-RA 6" RG-179 - 415-0009-006
 Order 'cable smb-ra/smb-ra 6" rg-179 - 415-0009-006' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J1706-ND.
CABLE SMB-RA/SMB-RA 12" RG-179 - 415-0009-012
 Order 'cable smb-ra/smb-ra 12" rg-179 - 415-0009-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J1712-ND.
CABLE SMB-RA/SMB-RA 24" RG-179 - 415-0009-024
 Order 'cable smb-ra/smb-ra 24" rg-179 - 415-0009-024' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J1724-ND.
CABLE SMB-RA/SMB-RA 36" RG-179 - 415-0009-036
 Order 'cable smb-ra/smb-ra 36" rg-179 - 415-0009-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J1736-ND.
CABLE SMB-RA/SMB-RA 18" RG-179DS - 415-0011-018
 Order 'cable smb-ra/smb-ra 18" rg-179ds - 415-0011-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0011-018-ND.
CABLE SMB/SMB 18" RG-179 - 415-0008-018
 Order 'cable smb/smb 18" rg-179 - 415-0008-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0008-018-ND.
CABLE MCX/MCX 18" RG-179 - 415-0022-018
 Order 'cable mcx/mcx 18" rg-179 - 415-0022-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0022-018-ND.
CABLE SMB-RA/SMB-RA 18" RG-178 - 415-0001-018
 Order 'cable smb-ra/smb-ra 18" rg-178 - 415-0001-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0001-018-ND.
CABLE SMB/SMB-RA 18" RG-316 - 415-0002-018
 Order 'cable smb/smb-ra 18" rg-316 - 415-0002-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0002-018-ND.
CABLE SMB-RA/SMB-RA 18" RG-316 - 415-0004-018
 Order 'cable smb-ra/smb-ra 18" rg-316 - 415-0004-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0004-018-ND.
CABLE SMB-RA/SMB-RA 18" RG-316DS - 415-0006-018
 Order 'cable smb-ra/smb-ra 18" rg-316ds - 415-0006-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0006-018-ND.
CABLE SMB/SMB-RA 18" RG-178 - 415-0007-018
 Order 'cable smb/smb-ra 18" rg-178 - 415-0007-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0007-018-ND.
CABLE SMB-RA/SMB-RA 30" RG-179DS - 415-0011-030
 Order 'cable smb-ra/smb-ra 30" rg-179ds - 415-0011-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0011-030-ND.

Send this link via E-Mail
Help With This Screen

CABLE SMB-RA/SMB-RA 18" RG-179 - 415-0009-018
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE SMB-RA/SMB-RA 18" RG-178 - 415-0001-018 Next: CABLE SMB-RA/SMB-RA 18" RG-179DS - 415-0011-018
CABLE SMB-RA/SMB-RA 18" RG-179 - 415-0009-018