CABLE SMB/SMB 30" RG-179 - 415-0008-030 - Cable Assemblies
| Digi-Key Part Number | 415-0008-030-ND |
5 |
29.33400 |
Extended Price
146.67 |
| Manufacturer Part Number | 415-0008-030 | |||
| Description | CABLE SMB/SMB 30" RG-179 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 415-0008-030 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Cable Assemblies |
| Length | 30.0" (762.0mm) |
| Color | White |
| RG Type | RG-179 |
| Connector Type | SMB Male to SMB Male |
| Features | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
415 0008 030 4150008030 |
415-0008-030 Specification Sheet
CABLE SMB/SMB 30" RG-179 - 415-0008-030 (415-0008-030-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE SMB/SMB 30" RG-179 - 415-0008-030
Order 'cable smb/smb 30" rg-179 - 415-0008-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0008-030-ND.
CABLE MCX/MCX 30" RG-179 - 415-0022-030
Order 'cable mcx/mcx 30" rg-179 - 415-0022-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0022-030-ND.
CABLE SMB-RA/SMB-RA 30" RG-179 - 415-0009-030
Order 'cable smb-ra/smb-ra 30" rg-179 - 415-0009-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0009-030-ND.
CABLE SMB/SMB 18" RG-179 - 415-0008-018
Order 'cable smb/smb 18" rg-179 - 415-0008-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0008-018-ND.
CABLE SMB/SMB 30" RG-179DS - 415-0010-030
Order 'cable smb/smb 30" rg-179ds - 415-0010-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0010-030-ND.
CABLE SMB/SMB 6" RG-179 - 415-0008-006
Order 'cable smb/smb 6" rg-179 - 415-0008-006' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J1606-ND.
CABLE SMB/SMB 12" RG-179 - 415-0008-012
Order 'cable smb/smb 12" rg-179 - 415-0008-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J1612-ND.
CABLE SMB/SMB 24" RG-179 - 415-0008-024
Order 'cable smb/smb 24" rg-179 - 415-0008-024' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J1624-ND.
CABLE SMB/SMB 36" RG-179 - 415-0008-036
Order 'cable smb/smb 36" rg-179 - 415-0008-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J1636-ND.
CABLE SMB-RA/SMB-RA 30" RG-179DS - 415-0011-030
Order 'cable smb-ra/smb-ra 30" rg-179ds - 415-0011-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0011-030-ND.
CABLE SMB/SMB 30" RG-316 - 415-0003-030
Order 'cable smb/smb 30" rg-316 - 415-0003-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0003-030-ND.
CABLE MCX/MCX 30" RG-178 - 415-0014-030
Order 'cable mcx/mcx 30" rg-178 - 415-0014-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0014-030-ND.
CABLE MCX/MCX 30" RG-316 - 415-0018-030
Order 'cable mcx/mcx 30" rg-316 - 415-0018-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0018-030-ND.
CABLE MCX/MCX 30" RG-316DS - 415-0020-030
Order 'cable mcx/mcx 30" rg-316ds - 415-0020-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0020-030-ND.
CABLE MCX/MCX 18" RG-179 - 415-0022-018
Order 'cable mcx/mcx 18" rg-179 - 415-0022-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0022-018-ND.
Send this link via E-Mail
Help With This Screen
