Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC17DRYH
CONN EDGECARD 34POS .100 DIP SLD - ACC17DRYH - Connectors
| Digi-Key Part Number | ACC17DRYH-ND |
10 |
10.27500 |
Extended Price
102.75 |
| Manufacturer Part Number | ACC17DRYH | |||
| Description | CONN EDGECARD 34POS .100 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACC17DRYH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACC17DRYH ACC17DRYH |
ACC17DRYH Specification Sheet
CONN EDGECARD 34POS .100 DIP SLD - ACC17DRYH (ACC17DRYH-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC17DRYHGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC17DRYH
Order 'conn edgecard 34pos .100 dip sld - ACC17DRYH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC17DRYH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC17DRTF
Order 'conn edgecard 34pos .100 dip sld - ABC17DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRTF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC17DRTH
Order 'conn edgecard 34pos .100 dip sld - ABC17DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRTH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC17DRTI
Order 'conn edgecard 34pos .100 dip sld - ABC17DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRTI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC17DRTN
Order 'conn edgecard 34pos .100 dip sld - ABC17DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRTN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC17DRTS
Order 'conn edgecard 34pos .100 dip sld - ABC17DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRTS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC17DRXH
Order 'conn edgecard 34pos .100 dip sld - ABC17DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRXH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC17DRXI
Order 'conn edgecard 34pos .100 dip sld - ABC17DRXI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRXI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC17DRXN
Order 'conn edgecard 34pos .100 dip sld - ABC17DRXN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRXN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC17DRXS
Order 'conn edgecard 34pos .100 dip sld - ABC17DRXS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRXS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC17DRYH
Order 'conn edgecard 34pos .100 dip sld - ABC17DRYH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRYH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC17DRYI
Order 'conn edgecard 34pos .100 dip sld - ABC17DRYI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRYI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC17DRYN
Order 'conn edgecard 34pos .100 dip sld - ABC17DRYN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRYN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC17DRYS
Order 'conn edgecard 34pos .100 dip sld - ABC17DRYS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRYS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC50DRTF
Order 'conn edgecard 100ps .100 dip sld - ABC50DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTF-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC17DRYH
Send this link via E-Mail
Help With This Screen
