RES TF 1/16W 24 OHM 5% 0402 - RMC 1/16S 24 5% R - Resistors
24.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16S 24 5% R
| Digi-Key Part Number | RMC1/16S24JR-ND |
10000 |
.00132 |
Extended Price
13.20 |
| Manufacturer Part Number | RMC 1/16S 24 5% R | |||
| Description | RES TF 1/16W 24 OHM 5% 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMC 1/16S 24 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 24.0 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMC 1 16S 24 5% R RMC 116S 24 5% R RMC1 16S24JR ND RMC116S24JRND RMC1/16S24JR |
RMC 1/16S 24 5% R Specification Sheet
RES TF 1/16W 24 OHM 5% 0402 - RMC 1/16S 24 5% R (RMC1/16S24JR-ND) - Resistors
Related parts 24.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16S 24 5% RRES TF 3/4W 2.4 OHM 5% 2010 - RMC 1/2 2.4 5% R
Order 'res tf 3/4w 2.4 ohm 5% 2010 - RMC 1/2 2.4 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/22.4JR-ND.
RES TF 3/4W 24 OHM 5% 2010 - RMC 1/2 24 5% R
Order 'res tf 3/4w 24 ohm 5% 2010 - RMC 1/2 24 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/224JR-ND.
RES TF 1/16W 24 OHM 5% 0402 - RMC 1/16S 24 5% R
Order 'res tf 1/16w 24 ohm 5% 0402 - RMC 1/16S 24 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S24JR-ND.
RES TF 1/16W 1.1K OHM 5% 0402 - RMC 1/16S 1.1K 5% R
Order 'res tf 1/16w 1.1k ohm 5% 0402 - RMC 1/16S 1.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S1.1KJR-ND.
RES TF 1/16W 1.1M OHM 5% 0402 - RMC 1/16S 1.1M 5% R
Order 'res tf 1/16w 1.1m ohm 5% 0402 - RMC 1/16S 1.1M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S1.1MJR-ND.
RES TF 1/16W 1.2K OHM 5% 0402 - RMC 1/16S 1.2K 5% R
Order 'res tf 1/16w 1.2k ohm 5% 0402 - RMC 1/16S 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S1.2KJR-ND.
RES TF 1/16W 1.2M OHM 5% 0402 - RMC 1/16S 1.2M 5% R
Order 'res tf 1/16w 1.2m ohm 5% 0402 - RMC 1/16S 1.2M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S1.2MJR-ND.
RES TF 1/16W 1.3K OHM 5% 0402 - RMC 1/16S 1.3K 5% R
Order 'res tf 1/16w 1.3k ohm 5% 0402 - RMC 1/16S 1.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S1.3KJR-ND.
RES TF 1/16W 1.3M OHM 5% 0402 - RMC 1/16S 1.3M 5% R
Order 'res tf 1/16w 1.3m ohm 5% 0402 - RMC 1/16S 1.3M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S1.3MJR-ND.
RES TF 1/16W 1.5K OHM 5% 0402 - RMC 1/16S 1.5K 5% R
Order 'res tf 1/16w 1.5k ohm 5% 0402 - RMC 1/16S 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S1.5KJR-ND.
RES TF 1/16W 1.5M OHM 5% 0402 - RMC 1/16S 1.5M 5% R
Order 'res tf 1/16w 1.5m ohm 5% 0402 - RMC 1/16S 1.5M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S1.5MJR-ND.
RES TF 1/16W 1.6 OHM 5% 0402 - RMC 1/16S 1.6 5% R
Order 'res tf 1/16w 1.6 ohm 5% 0402 - RMC 1/16S 1.6 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S1.6JR-ND.
RES TF 1/16W 1.6K OHM 5% 0402 - RMC 1/16S 1.6K 5% R
Order 'res tf 1/16w 1.6k ohm 5% 0402 - RMC 1/16S 1.6K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S1.6KJR-ND.
RES TF 1/16W 1.6M OHM 5% 0402 - RMC 1/16S 1.6M 5% R
Order 'res tf 1/16w 1.6m ohm 5% 0402 - RMC 1/16S 1.6M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S1.6MJR-ND.
RES TF 1/16W 1.8K OHM 5% 0402 - RMC 1/16S 1.8K 5% R
Order 'res tf 1/16w 1.8k ohm 5% 0402 - RMC 1/16S 1.8K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S1.8KJR-ND.
Options for 24.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16S 24 5% R
Send this link via E-Mail
Help With This Screen
