CONN EDGECARD 34POS .100 DIP SLD - ACC17DRXS - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC17DRXS
| Digi-Key Part Number | ACC17DRXS-ND |
10 |
9.46500 |
Extended Price
94.65 |
| Manufacturer Part Number | ACC17DRXS | |||
| Description | CONN EDGECARD 34POS .100 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACC17DRXS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACC17DRXS ACC17DRXS |
ACC17DRXS Specification Sheet
CONN EDGECARD 34POS .100 DIP SLD - ACC17DRXS (ACC17DRXS-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC17DRXSCONN EDGECARD 34POS .100 DIP SLD - ACC17DRXS
Order 'conn edgecard 34pos .100 dip sld - ACC17DRXS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC17DRXS-ND.
CONN EDGECARD 34POS .100 DIP SLD - ABC17DRTF
Order 'conn edgecard 34pos .100 dip sld - ABC17DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRTF-ND.
CONN EDGECARD 34POS .100 DIP SLD - ABC17DRTH
Order 'conn edgecard 34pos .100 dip sld - ABC17DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRTH-ND.
CONN EDGECARD 34POS .100 DIP SLD - ABC17DRTI
Order 'conn edgecard 34pos .100 dip sld - ABC17DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRTI-ND.
CONN EDGECARD 34POS .100 DIP SLD - ABC17DRTN
Order 'conn edgecard 34pos .100 dip sld - ABC17DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRTN-ND.
CONN EDGECARD 34POS .100 DIP SLD - ABC17DRTS
Order 'conn edgecard 34pos .100 dip sld - ABC17DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRTS-ND.
CONN EDGECARD 34POS .100 DIP SLD - ABC17DRXH
Order 'conn edgecard 34pos .100 dip sld - ABC17DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRXH-ND.
CONN EDGECARD 34POS .100 DIP SLD - ABC17DRXI
Order 'conn edgecard 34pos .100 dip sld - ABC17DRXI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRXI-ND.
CONN EDGECARD 34POS .100 DIP SLD - ABC17DRXN
Order 'conn edgecard 34pos .100 dip sld - ABC17DRXN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRXN-ND.
CONN EDGECARD 34POS .100 DIP SLD - ABC17DRXS
Order 'conn edgecard 34pos .100 dip sld - ABC17DRXS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRXS-ND.
CONN EDGECARD 34POS .100 DIP SLD - ABC17DRYH
Order 'conn edgecard 34pos .100 dip sld - ABC17DRYH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRYH-ND.
CONN EDGECARD 34POS .100 DIP SLD - ABC17DRYI
Order 'conn edgecard 34pos .100 dip sld - ABC17DRYI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRYI-ND.
CONN EDGECARD 34POS .100 DIP SLD - ABC17DRYN
Order 'conn edgecard 34pos .100 dip sld - ABC17DRYN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRYN-ND.
CONN EDGECARD 34POS .100 DIP SLD - ABC17DRYS
Order 'conn edgecard 34pos .100 dip sld - ABC17DRYS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRYS-ND.
CONN EDGECARD 34POS .100 DIP SLD - ACC17DRTF
Order 'conn edgecard 34pos .100 dip sld - ACC17DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC17DRTF-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC17DRXS
Send this link via E-Mail
Help With This Screen
