RES TF 1/16W 237 OHM 1% 0402 - RMC 1/16S 237 1% R - Resistors
237 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16S 237 1% R
| Digi-Key Part Number | RMC1/16S237FR-ND |
10000 |
.00198 |
Extended Price
19.80 |
| Manufacturer Part Number | RMC 1/16S 237 1% R | |||
| Description | RES TF 1/16W 237 OHM 1% 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMC 1/16S 237 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 237 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMC 1 16S 237 1% R RMC 116S 237 1% R RMC1 16S237FR ND RMC116S237FRND RMC1/16S237FR |
RMC 1/16S 237 1% R Specification Sheet
RES TF 1/16W 237 OHM 1% 0402 - RMC 1/16S 237 1% R (RMC1/16S237FR-ND) - Resistors
Related parts 237 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16S 237 1% RRES TF 1/16W 23.7 OHM 1% 0402 - RMC 1/16S 23.7 1% R
Order 'res tf 1/16w 23.7 ohm 1% 0402 - RMC 1/16S 23.7 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S23.7FR-ND.
RES TF 1/16W 237 OHM 1% 0402 - RMC 1/16S 237 1% R
Order 'res tf 1/16w 237 ohm 1% 0402 - RMC 1/16S 237 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S237FR-ND.
RES TF 1/16W 1.1K OHM 5% 0402 - RMC 1/16S 1.1K 5% R
Order 'res tf 1/16w 1.1k ohm 5% 0402 - RMC 1/16S 1.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S1.1KJR-ND.
RES TF 1/16W 1.1M OHM 5% 0402 - RMC 1/16S 1.1M 5% R
Order 'res tf 1/16w 1.1m ohm 5% 0402 - RMC 1/16S 1.1M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S1.1MJR-ND.
RES TF 1/16W 1.2K OHM 5% 0402 - RMC 1/16S 1.2K 5% R
Order 'res tf 1/16w 1.2k ohm 5% 0402 - RMC 1/16S 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S1.2KJR-ND.
RES TF 1/16W 1.2M OHM 5% 0402 - RMC 1/16S 1.2M 5% R
Order 'res tf 1/16w 1.2m ohm 5% 0402 - RMC 1/16S 1.2M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S1.2MJR-ND.
RES TF 1/16W 1.3K OHM 5% 0402 - RMC 1/16S 1.3K 5% R
Order 'res tf 1/16w 1.3k ohm 5% 0402 - RMC 1/16S 1.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S1.3KJR-ND.
RES TF 1/16W 1.3M OHM 5% 0402 - RMC 1/16S 1.3M 5% R
Order 'res tf 1/16w 1.3m ohm 5% 0402 - RMC 1/16S 1.3M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S1.3MJR-ND.
RES TF 1/16W 1.5K OHM 5% 0402 - RMC 1/16S 1.5K 5% R
Order 'res tf 1/16w 1.5k ohm 5% 0402 - RMC 1/16S 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S1.5KJR-ND.
RES TF 1/16W 1.5M OHM 5% 0402 - RMC 1/16S 1.5M 5% R
Order 'res tf 1/16w 1.5m ohm 5% 0402 - RMC 1/16S 1.5M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S1.5MJR-ND.
RES TF 1/16W 1.6 OHM 5% 0402 - RMC 1/16S 1.6 5% R
Order 'res tf 1/16w 1.6 ohm 5% 0402 - RMC 1/16S 1.6 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S1.6JR-ND.
RES TF 1/16W 1.6K OHM 5% 0402 - RMC 1/16S 1.6K 5% R
Order 'res tf 1/16w 1.6k ohm 5% 0402 - RMC 1/16S 1.6K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S1.6KJR-ND.
RES TF 1/16W 1.6M OHM 5% 0402 - RMC 1/16S 1.6M 5% R
Order 'res tf 1/16w 1.6m ohm 5% 0402 - RMC 1/16S 1.6M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S1.6MJR-ND.
RES TF 1/16W 1.8K OHM 5% 0402 - RMC 1/16S 1.8K 5% R
Order 'res tf 1/16w 1.8k ohm 5% 0402 - RMC 1/16S 1.8K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S1.8KJR-ND.
RES TF 1/16W 1.8M OHM 5% 0402 - RMC 1/16S 1.8M 5% R
Order 'res tf 1/16w 1.8m ohm 5% 0402 - RMC 1/16S 1.8M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S1.8MJR-ND.
Options for 237 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16S 237 1% R
Send this link via E-Mail
Help With This Screen
