Keywords:





CONN EDGECARD 34POS DIP .100 SLD - ACC17DRXN-S734

Digi-Key Part Number ACC17DRXN-S734-ND
Price Break
10
Unit Price
11.68500
Extended Price
116.85
Manufacturer Part NumberACC17DRXN-S734
DescriptionCONN EDGECARD 34POS DIP .100 SLD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationACC17DRXN-S734
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.031" (0.79mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
Features-
Number of Positions 34
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTray
ColorGreen
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ACC17DRXN S734
ACC17DRXNS734

ACC17DRXN-S734 Specification Sheet

Image of CONN EDGECARD 34POS DIP .100 SLD - ACC17DRXN-S734

CONN EDGECARD 34POS DIP .100 SLD - ACC17DRXN-S734 (ACC17DRXN-S734-ND)

Related parts :
CONN EDGECARD 34POS DIP .100 SLD - ACC17DRXN-S734
 Order 'conn edgecard 34pos dip .100 sld - ACC17DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC17DRXN-S734-ND.
CONN EDGECARD 34POS DIP .100 SLD - GEC17DRTH-S734
 Order 'conn edgecard 34pos dip .100 sld - GEC17DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRTH-S734-ND.
CONN EDGECARD 34POS DIP .100 SLD - GEC17DRTI-S734
 Order 'conn edgecard 34pos dip .100 sld - GEC17DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRTI-S734-ND.
CONN EDGECARD 34POS DIP .100 SLD - GEC17DRTN-S734
 Order 'conn edgecard 34pos dip .100 sld - GEC17DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRTN-S734-ND.
CONN EDGECARD 34POS DIP .100 SLD - GEC17DRTS-S734
 Order 'conn edgecard 34pos dip .100 sld - GEC17DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRTS-S734-ND.
CONN EDGECARD 34POS DIP .100 SLD - GEC17DRXH-S734
 Order 'conn edgecard 34pos dip .100 sld - GEC17DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRXH-S734-ND.
CONN EDGECARD 34POS DIP .100 SLD - GEC17DRXI-S734
 Order 'conn edgecard 34pos dip .100 sld - GEC17DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRXI-S734-ND.
CONN EDGECARD 34POS DIP .100 SLD - GEC17DRXN-S734
 Order 'conn edgecard 34pos dip .100 sld - GEC17DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRXN-S734-ND.
CONN EDGECARD 34POS DIP .100 SLD - GEC17DRXS-S734
 Order 'conn edgecard 34pos dip .100 sld - GEC17DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRXS-S734-ND.
CONN EDGECARD 34POS DIP .100 SLD - GEC17DRYH-S734
 Order 'conn edgecard 34pos dip .100 sld - GEC17DRYH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRYH-S734-ND.
CONN EDGECARD 34POS DIP .100 SLD - GEC17DRYI-S734
 Order 'conn edgecard 34pos dip .100 sld - GEC17DRYI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRYI-S734-ND.
CONN EDGECARD 34POS DIP .100 SLD - GEC17DRYN-S734
 Order 'conn edgecard 34pos dip .100 sld - GEC17DRYN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRYN-S734-ND.
CONN EDGECARD 34POS DIP .100 SLD - GEC17DRYS-S734
 Order 'conn edgecard 34pos dip .100 sld - GEC17DRYS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRYS-S734-ND.
CONN EDGECARD 34POS DIP .100 SLD - ABC17DRTH-S734
 Order 'conn edgecard 34pos dip .100 sld - ABC17DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRTH-S734-ND.
CONN EDGECARD 34POS DIP .100 SLD - ABC17DRTI-S734
 Order 'conn edgecard 34pos dip .100 sld - ABC17DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRTI-S734-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 34POS DIP .100 SLD - ACC17DRXN-S734
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 34POS DIP .100 SLD - ACC17DRXI-S734 Next: CONN EDGECARD 34POS DIP .100 SLD - ACC17DRXS-S734
CONN EDGECARD 34POS DIP .100 SLD - ACC17DRXN-S734