Keywords:





CONN EDGECARD 34POS .100 DIP SLD - ACC17DRXI - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC17DRXI

Digi-Key Part Number ACC17DRXI-ND
Price Break
10
Unit Price
9.81000
Extended Price
98.10
Manufacturer Part NumberACC17DRXI
DescriptionCONN EDGECARD 34POS .100 DIP SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC17DRXI
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC17DRXI
Technical/Catalog InformationACC17DRXI
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 34
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTube
ColorGreen
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ACC17DRXI
ACC17DRXI

ACC17DRXI Specification Sheet

Image of CONN EDGECARD 34POS .100 DIP SLD - ACC17DRXI

CONN EDGECARD 34POS .100 DIP SLD - ACC17DRXI (ACC17DRXI-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC17DRXI
CONN EDGECARD 34POS .100 DIP SLD - ACC17DRXI
 Order 'conn edgecard 34pos .100 dip sld - ACC17DRXI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC17DRXI-ND.
CONN EDGECARD 34POS .100 DIP SLD - ABC17DRTF
 Order 'conn edgecard 34pos .100 dip sld - ABC17DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRTF-ND.
CONN EDGECARD 34POS .100 DIP SLD - ABC17DRTH
 Order 'conn edgecard 34pos .100 dip sld - ABC17DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRTH-ND.
CONN EDGECARD 34POS .100 DIP SLD - ABC17DRTI
 Order 'conn edgecard 34pos .100 dip sld - ABC17DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRTI-ND.
CONN EDGECARD 34POS .100 DIP SLD - ABC17DRTN
 Order 'conn edgecard 34pos .100 dip sld - ABC17DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRTN-ND.
CONN EDGECARD 34POS .100 DIP SLD - ABC17DRTS
 Order 'conn edgecard 34pos .100 dip sld - ABC17DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRTS-ND.
CONN EDGECARD 34POS .100 DIP SLD - ABC17DRXH
 Order 'conn edgecard 34pos .100 dip sld - ABC17DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRXH-ND.
CONN EDGECARD 34POS .100 DIP SLD - ABC17DRXI
 Order 'conn edgecard 34pos .100 dip sld - ABC17DRXI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRXI-ND.
CONN EDGECARD 34POS .100 DIP SLD - ABC17DRXN
 Order 'conn edgecard 34pos .100 dip sld - ABC17DRXN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRXN-ND.
CONN EDGECARD 34POS .100 DIP SLD - ABC17DRXS
 Order 'conn edgecard 34pos .100 dip sld - ABC17DRXS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRXS-ND.
CONN EDGECARD 34POS .100 DIP SLD - ABC17DRYH
 Order 'conn edgecard 34pos .100 dip sld - ABC17DRYH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRYH-ND.
CONN EDGECARD 34POS .100 DIP SLD - ABC17DRYI
 Order 'conn edgecard 34pos .100 dip sld - ABC17DRYI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRYI-ND.
CONN EDGECARD 34POS .100 DIP SLD - ABC17DRYN
 Order 'conn edgecard 34pos .100 dip sld - ABC17DRYN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRYN-ND.
CONN EDGECARD 34POS .100 DIP SLD - ABC17DRYS
 Order 'conn edgecard 34pos .100 dip sld - ABC17DRYS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRYS-ND.
CONN EDGECARD 34POS .100 DIP SLD - ACC17DRTF
 Order 'conn edgecard 34pos .100 dip sld - ACC17DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC17DRTF-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC17DRXI
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 34POS .100 DIP SLD - ACC17DRXI
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 34POS .100 DIP SLD - ACC17DRXH Next: CONN EDGECARD 34POS .100 DIP SLD - ACC17DRXN
CONN EDGECARD 34POS .100 DIP SLD - ACC17DRXI