CABLE SMB/SMB-RA 30" RG-178 - 415-0007-030 - Cable Assemblies
| Digi-Key Part Number | 415-0007-030-ND |
5 |
35.33400 |
Extended Price
176.67 |
| Manufacturer Part Number | 415-0007-030 | |||
| Description | CABLE SMB/SMB-RA 30" RG-178 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 415-0007-030 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Cable Assemblies |
| Length | 30.0" (762.0mm) |
| Color | White |
| RG Type | RG-178 |
| Connector Type | SMB Male to SMB Male, Right Angle |
| Features | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
415 0007 030 4150007030 |
415-0007-030 Specification Sheet
CABLE SMB/SMB-RA 30" RG-178 - 415-0007-030 (415-0007-030-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE SMB/SMB-RA 30" RG-178 - 415-0007-030
Order 'cable smb/smb-ra 30" rg-178 - 415-0007-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0007-030-ND.
CABLE SMB-RA/SMB-RA 30" RG-178 - 415-0001-030
Order 'cable smb-ra/smb-ra 30" rg-178 - 415-0001-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0001-030-ND.
CABLE SMB/SMB-RA 18" RG-178 - 415-0007-018
Order 'cable smb/smb-ra 18" rg-178 - 415-0007-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0007-018-ND.
CABLE SMB/SMB-RA 6" RG-178 - 415-0007-006
Order 'cable smb/smb-ra 6" rg-178 - 415-0007-006' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J1506-ND.
CABLE SMB/SMB-RA 12" RG-178 - 415-0007-012
Order 'cable smb/smb-ra 12" rg-178 - 415-0007-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J1512-ND.
CABLE SMB/SMB-RA 24" RG-178 - 415-0007-024
Order 'cable smb/smb-ra 24" rg-178 - 415-0007-024' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J1524-ND.
CABLE SMB/SMB-RA 36" RG-178 - 415-0007-036
Order 'cable smb/smb-ra 36" rg-178 - 415-0007-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J1536-ND.
CABLE MCX-RA/MCX-RA 30" RG-178 - 415-0015-030
Order 'cable mcx-ra/mcx-ra 30" rg-178 - 415-0015-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0015-030-ND.
CABLE SMB-RA/SMB-RA 18" RG-178 - 415-0001-018
Order 'cable smb-ra/smb-ra 18" rg-178 - 415-0001-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0001-018-ND.
CABLE SMB/SMB-RA 30" RG-316 - 415-0002-030
Order 'cable smb/smb-ra 30" rg-316 - 415-0002-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0002-030-ND.
CABLE SMB-RA/SMB-RA 30" RG-316 - 415-0004-030
Order 'cable smb-ra/smb-ra 30" rg-316 - 415-0004-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0004-030-ND.
CABLE SMB-RA/SMB-RA 30" RG-316DS - 415-0006-030
Order 'cable smb-ra/smb-ra 30" rg-316ds - 415-0006-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0006-030-ND.
CABLE SMB-RA/SMB-RA 30" RG-179 - 415-0009-030
Order 'cable smb-ra/smb-ra 30" rg-179 - 415-0009-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0009-030-ND.
CABLE SMB-RA/SMB-RA 30" RG-179DS - 415-0011-030
Order 'cable smb-ra/smb-ra 30" rg-179ds - 415-0011-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0011-030-ND.
CABLE SMB-RA/SMB-RA 6" RG-178 - 415-0001-006
Order 'cable smb-ra/smb-ra 6" rg-178 - 415-0001-006' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J1006-ND.
Send this link via E-Mail
Help With This Screen
