CONN EDGECARD 34POS DIP .100 SLD - ACC17DRTS-S93 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC17DRTS-S93
| Digi-Key Part Number | ACC17DRTS-S93-ND |
10 |
12.37500 |
Extended Price
123.75 |
| Manufacturer Part Number | ACC17DRTS-S93 | |||
| Description | CONN EDGECARD 34POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACC17DRTS-S93 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACC17DRTS S93 ACC17DRTSS93 |
ACC17DRTS-S93 Specification Sheet
CONN EDGECARD 34POS DIP .100 SLD - ACC17DRTS-S93 (ACC17DRTS-S93-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC17DRTS-S93CONN EDGECARD 34POS DIP .100 SLD - ACC17DRTS-S93
Order 'conn edgecard 34pos dip .100 sld - ACC17DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC17DRTS-S93-ND.
CONN EDGECARD 34POS DIP .100 SLD - GEC17DRTH-S93
Order 'conn edgecard 34pos dip .100 sld - GEC17DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRTH-S93-ND.
CONN EDGECARD 34POS DIP .100 SLD - GEC17DRTI-S93
Order 'conn edgecard 34pos dip .100 sld - GEC17DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRTI-S93-ND.
CONN EDGECARD 34POS DIP .100 SLD - GEC17DRTN-S93
Order 'conn edgecard 34pos dip .100 sld - GEC17DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRTN-S93-ND.
CONN EDGECARD 34POS DIP .100 SLD - GEC17DRTS-S93
Order 'conn edgecard 34pos dip .100 sld - GEC17DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRTS-S93-ND.
CONN EDGECARD 34POS DIP .100 SLD - GEC17DRYH-S93
Order 'conn edgecard 34pos dip .100 sld - GEC17DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRYH-S93-ND.
CONN EDGECARD 34POS DIP .100 SLD - GEC17DRYI-S93
Order 'conn edgecard 34pos dip .100 sld - GEC17DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRYI-S93-ND.
CONN EDGECARD 34POS DIP .100 SLD - GEC17DRYN-S93
Order 'conn edgecard 34pos dip .100 sld - GEC17DRYN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRYN-S93-ND.
CONN EDGECARD 34POS DIP .100 SLD - GEC17DRYS-S93
Order 'conn edgecard 34pos dip .100 sld - GEC17DRYS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRYS-S93-ND.
CONN EDGECARD 34POS DIP .100 SLD - ABC17DRTH-S93
Order 'conn edgecard 34pos dip .100 sld - ABC17DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRTH-S93-ND.
CONN EDGECARD 34POS DIP .100 SLD - ABC17DRTI-S93
Order 'conn edgecard 34pos dip .100 sld - ABC17DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRTI-S93-ND.
CONN EDGECARD 34POS DIP .100 SLD - ABC17DRTN-S93
Order 'conn edgecard 34pos dip .100 sld - ABC17DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRTN-S93-ND.
CONN EDGECARD 34POS DIP .100 SLD - ABC17DRTS-S93
Order 'conn edgecard 34pos dip .100 sld - ABC17DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRTS-S93-ND.
CONN EDGECARD 34POS DIP .100 SLD - ABC17DRYH-S93
Order 'conn edgecard 34pos dip .100 sld - ABC17DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRYH-S93-ND.
CONN EDGECARD 34POS DIP .100 SLD - ABC17DRYI-S93
Order 'conn edgecard 34pos dip .100 sld - ABC17DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRYI-S93-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC17DRTS-S93
Send this link via E-Mail
Help With This Screen
