19.6 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16S 19.6 1% R
RES TF 1/16W 19.6 OHM 1% 0402 - RMC 1/16S 19.6 1% R
| Digi-Key Part Number | RMC1/16S19.6FR-ND |
10000 |
.00198 |
Extended Price
19.80 |
| Manufacturer Part Number | RMC 1/16S 19.6 1% R | |||
| Description | RES TF 1/16W 19.6 OHM 1% 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMC 1/16S 19.6 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 19.6 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMC 1 16S 19 6 1% R RMC 116S 196 1% R RMC1 16S19 6FR ND RMC116S196FRND RMC1/16S19.6FR |
RMC 1/16S 19.6 1% R Specification Sheet
RES TF 1/16W 19.6 OHM 1% 0402 - RMC 1/16S 19.6 1% R (RMC1/16S19.6FR-ND)
Related parts 19.6 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16S 19.6 1% R1.96 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16S 1.96 1% R
Order 'res tf 1/16w 1.96 ohm 1% 0402 - RMC 1/16S 1.96 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S1.96FR-ND.
19.6 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16S 19.6 1% R
Order 'res tf 1/16w 19.6 ohm 1% 0402 - RMC 1/16S 19.6 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S19.6FR-ND.
196 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16S 196 1% R
Order 'res tf 1/16w 196 ohm 1% 0402 - RMC 1/16S 196 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S196FR-ND.
4.02 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16S 4.02 1% R
Order 'res tf 1/16w 4.02 ohm 1% 0402 - RMC 1/16S 4.02 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S4.02FR-ND.
40.2 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16S 40.2 1% R
Order 'res tf 1/16w 40.2 ohm 1% 0402 - RMC 1/16S 40.2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S40.2FR-ND.
402 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16S 402 1% R
Order 'res tf 1/16w 402 ohm 1% 0402 - RMC 1/16S 402 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S402FR-ND.
1.96 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 1.96 1% R
Order 'res tf 1/8w 1.96 ohm 1% 0805 - RMC 1/10 1.96 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/101.96FR-ND.
19.6 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 19.6 1% R
Order 'res tf 1/8w 19.6 ohm 1% 0805 - RMC 1/10 19.6 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1019.6FR-ND.
196 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 196 1% G
Order 'res tf 1/8w 196 ohm 1% 0805 - RMC 1/10 196 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/10196FG-ND.
196 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 196 1% R
Order 'res tf 1/8w 196 ohm 1% 0805 - RMC 1/10 196 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/10196FR-ND.
4.02 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 4.02 1% R
Order 'res tf 1/8w 4.02 ohm 1% 0805 - RMC 1/10 4.02 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/104.02FR-ND.
40.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 40.2 1% R
Order 'res tf 1/8w 40.2 ohm 1% 0805 - RMC 1/10 40.2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1040.2FR-ND.
402 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 402 1% R
Order 'res tf 1/8w 402 ohm 1% 0805 - RMC 1/10 402 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/10402FR-ND.
1.96 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 1.96 1% R
Order 'res tf 1/10w 1.96 ohm 1% 0603 - RMC 1/16 1.96 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.96FR-ND.
19.6 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 19.6 1% R
Order 'res tf 1/10w 19.6 ohm 1% 0603 - RMC 1/16 19.6 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1619.6FR-ND.
Options for 19.6 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16S 19.6 1% R
Send this link via E-Mail
Help With This Screen
