RES TF 1/16W 19.1K OHM 1% 0402 - RMC 1/16S 19.1K 1% R - Resistors
19.1K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16S 19.1K 1% R
| Digi-Key Part Number | RMC1/16S19.1KFR-ND |
10000 |
.00198 |
Extended Price
19.80 |
| Manufacturer Part Number | RMC 1/16S 19.1K 1% R | |||
| Description | RES TF 1/16W 19.1K OHM 1% 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 19.1K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16S 19.1K 1% R
| Technical/Catalog Information | RMC 1/16S 19.1K 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 19.1K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RMC 1 16S 19 1K 1% R RMC 116S 191K 1% R RMC1 16S19 1KFR ND RMC116S191KFRND RMC1/16S19.1KFR |
RMC 1/16S 19.1K 1% R Specification Sheet
RES TF 1/16W 19.1K OHM 1% 0402 - RMC 1/16S 19.1K 1% R (RMC1/16S19.1KFR-ND) - Resistors
Related parts 19.1K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16S 19.1K 1% RRES TF 1/16W 1.91K OHM 1% 0402 - RMC 1/16S 1.91K 1% R
Order 'res tf 1/16w 1.91k ohm 1% 0402 - RMC 1/16S 1.91K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S1.91KFR-ND.
RES TF 1/16W 19.1K OHM 1% 0402 - RMC 1/16S 19.1K 1% R
Order 'res tf 1/16w 19.1k ohm 1% 0402 - RMC 1/16S 19.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S19.1KFR-ND.
RES TF 1/16W 191K OHM 1% 0402 - RMC 1/16S 191K 1% R
Order 'res tf 1/16w 191k ohm 1% 0402 - RMC 1/16S 191K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S191KFR-ND.
RES TF 1/16W 4.02 OHM 1% 0402 - RMC 1/16S 4.02 1% R
Order 'res tf 1/16w 4.02 ohm 1% 0402 - RMC 1/16S 4.02 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S4.02FR-ND.
RES TF 1/16W 40.2 OHM 1% 0402 - RMC 1/16S 40.2 1% R
Order 'res tf 1/16w 40.2 ohm 1% 0402 - RMC 1/16S 40.2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S40.2FR-ND.
RES TF 1/16W 402 OHM 1% 0402 - RMC 1/16S 402 1% R
Order 'res tf 1/16w 402 ohm 1% 0402 - RMC 1/16S 402 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S402FR-ND.
RES TF 1/8W 1.91K OHM 1% 0805 - RMC 1/10 1.91K 1% G
Order 'res tf 1/8w 1.91k ohm 1% 0805 - RMC 1/10 1.91K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/101.91KFG-ND.
RES TF 1/8W 1.91K OHM 1% 0805 - RMC 1/10 1.91K 1% R
Order 'res tf 1/8w 1.91k ohm 1% 0805 - RMC 1/10 1.91K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/101.91KFR-ND.
RES TF 1/8W 19.1K OHM 1% 0805 - RMC 1/10 19.1K 1% G
Order 'res tf 1/8w 19.1k ohm 1% 0805 - RMC 1/10 19.1K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1019.1KFG-ND.
RES TF 1/8W 19.1K OHM 1% 0805 - RMC 1/10 19.1K 1% R
Order 'res tf 1/8w 19.1k ohm 1% 0805 - RMC 1/10 19.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1019.1KFR-ND.
RES TF 1/8W 191K OHM 1% 0805 - RMC 1/10 191K 1% R
Order 'res tf 1/8w 191k ohm 1% 0805 - RMC 1/10 191K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/10191KFR-ND.
RES TF 1/8W 4.02 OHM 1% 0805 - RMC 1/10 4.02 1% R
Order 'res tf 1/8w 4.02 ohm 1% 0805 - RMC 1/10 4.02 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/104.02FR-ND.
RES TF 1/8W 40.2 OHM 1% 0805 - RMC 1/10 40.2 1% R
Order 'res tf 1/8w 40.2 ohm 1% 0805 - RMC 1/10 40.2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1040.2FR-ND.
RES TF 1/8W 402 OHM 1% 0805 - RMC 1/10 402 1% R
Order 'res tf 1/8w 402 ohm 1% 0805 - RMC 1/10 402 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/10402FR-ND.
RES TF 1/10W 1.91K OHM 1% 0603 - RMC 1/16 1.91K 1% R
Order 'res tf 1/10w 1.91k ohm 1% 0603 - RMC 1/16 1.91K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.91KFR-ND.
Options for 19.1K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16S 19.1K 1% R
Send this link via E-Mail
Help With This Screen
