Keywords:





RES TF 1/16W 1.21K OHM 1% 0402 - RMC 1/16S 1.21K 1% R - Resistors

Digi-Key Part Number RMC1/16S1.21KFR-ND
Price Break
10000
Unit Price
.00198
Extended Price
19.80
Manufacturer Part NumberRMC 1/16S 1.21K 1% R
DescriptionRES TF 1/16W 1.21K OHM 1% 0402
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRMC 1/16S 1.21K 1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms1.21K
Power (Watts)0.063W, 1/16W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RMC 1 16S 1 21K 1% R
RMC 116S 121K 1% R
RMC1 16S1 21KFR ND
RMC116S121KFRND
RMC1/16S1.21KFR

RMC 1/16S 1.21K 1% R Specification Sheet

Image of RES TF 1/16W 1.21K OHM 1% 0402 - RMC 1/16S 1.21K 1% R

RES TF 1/16W 1.21K OHM 1% 0402 - RMC 1/16S 1.21K 1% R (RMC1/16S1.21KFR-ND) - Resistors

Related parts Resistors :
RES TF 1/16W 1.21K OHM 1% 0402 - RMC 1/16S 1.21K 1% R
 Order 'res tf 1/16w 1.21k ohm 1% 0402 - RMC 1/16S 1.21K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S1.21KFR-ND.
RES TF 1/16W 12.1K OHM 1% 0402 - RMC 1/16S 12.1K 1% R
 Order 'res tf 1/16w 12.1k ohm 1% 0402 - RMC 1/16S 12.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S12.1KFR-ND.
RES TF 1/16W 121K OHM 1% 0402 - RMC 1/16S 121K 1% R
 Order 'res tf 1/16w 121k ohm 1% 0402 - RMC 1/16S 121K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S121KFR-ND.
RES TF 1/16W 4.02 OHM 1% 0402 - RMC 1/16S 4.02 1% R
 Order 'res tf 1/16w 4.02 ohm 1% 0402 - RMC 1/16S 4.02 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S4.02FR-ND.
RES TF 1/16W 40.2 OHM 1% 0402 - RMC 1/16S 40.2 1% R
 Order 'res tf 1/16w 40.2 ohm 1% 0402 - RMC 1/16S 40.2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S40.2FR-ND.
RES TF 1/16W 402 OHM 1% 0402 - RMC 1/16S 402 1% R
 Order 'res tf 1/16w 402 ohm 1% 0402 - RMC 1/16S 402 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S402FR-ND.
RES TF 1/8W 1.21K OHM 1% 0805 - RMC 1/10 1.21K 1% G
 Order 'res tf 1/8w 1.21k ohm 1% 0805 - RMC 1/10 1.21K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/101.21KFG-ND.
RES TF 1/8W 1.21K OHM 1% 0805 - RMC 1/10 1.21K 1% R
 Order 'res tf 1/8w 1.21k ohm 1% 0805 - RMC 1/10 1.21K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/101.21KFR-ND.
RES TF 1/8W 12.1K OHM 1% 0805 - RMC 1/10 12.1K 1% G
 Order 'res tf 1/8w 12.1k ohm 1% 0805 - RMC 1/10 12.1K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1012.1KFG-ND.
RES TF 1/8W 12.1K OHM 1% 0805 - RMC 1/10 12.1K 1% R
 Order 'res tf 1/8w 12.1k ohm 1% 0805 - RMC 1/10 12.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1012.1KFR-ND.
RES TF 1/8W 121K OHM 1% 0805 - RMC 1/10 121K 1% R
 Order 'res tf 1/8w 121k ohm 1% 0805 - RMC 1/10 121K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/10121KFR-ND.
RES TF 1/8W 4.02 OHM 1% 0805 - RMC 1/10 4.02 1% R
 Order 'res tf 1/8w 4.02 ohm 1% 0805 - RMC 1/10 4.02 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/104.02FR-ND.
RES TF 1/8W 40.2 OHM 1% 0805 - RMC 1/10 40.2 1% R
 Order 'res tf 1/8w 40.2 ohm 1% 0805 - RMC 1/10 40.2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1040.2FR-ND.
RES TF 1/8W 402 OHM 1% 0805 - RMC 1/10 402 1% R
 Order 'res tf 1/8w 402 ohm 1% 0805 - RMC 1/10 402 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/10402FR-ND.
RES TF 1/10W 1.21K OHM 1% 0603 - RMC 1/16 1.21K 1% G
 Order 'res tf 1/10w 1.21k ohm 1% 0603 - RMC 1/16 1.21K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.21KFG-ND.

Send this link via E-Mail
Help With This Screen

RES TF 1/16W 1.21K OHM 1% 0402 - RMC 1/16S 1.21K 1% R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES TF 1/16W 1.1M OHM 5% 0402 - RMC 1/16S 1.1M 5% R Next: RES TF 1/16W 1.21M OHM 1% 0402 - RMC 1/16S 1.21M 1% R
RES TF 1/16W 1.21K OHM 1% 0402 - RMC 1/16S 1.21K 1% R