8.20K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 8.2K 5% R
RES TF 1/10W 8.2K OHM 5% 0603 - RMC 1/16 8.2K 5% R - Resistors
| Digi-Key Part Number | RMC1/168.2KJR-ND |
5000 |
.00152 |
Extended Price
7.60 |
| Manufacturer Part Number | RMC 1/16 8.2K 5% R | |||
| Description | RES TF 1/10W 8.2K OHM 5% 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMC 1/16 8.2K 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 8.20K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMC 1 16 8 2K 5% R RMC 116 82K 5% R RMC1 168 2KJR ND RMC11682KJRND RMC1/168.2KJR |
RMC 1/16 8.2K 5% R Specification Sheet
RES TF 1/10W 8.2K OHM 5% 0603 - RMC 1/16 8.2K 5% R (RMC1/168.2KJR-ND) - Resistors
Related parts 8.20K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 8.2K 5% R10.0 Ohm 10W Through Hole Resistors Stackpole Electronics Inc VM 10 10 5% B
Order 'res cerm ww 10w 10 ohm 5% vert - VM 10 10 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM1010JB-ND.
13.0 Ohm 10W Through Hole Resistors Stackpole Electronics Inc VM 10 13 5% B
Order 'res cerm ww 10w 13 ohm 5% vert - VM 10 13 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM1013JB-ND.
2.20 Ohm 10W Through Hole Resistors Stackpole Electronics Inc VM 10 2.2 5% B
Order 'res cerm ww 10w 2.2 ohm 5% vert - VM 10 2.2 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM102.2JB-ND.
220 Ohm 10W Through Hole Resistors Stackpole Electronics Inc VM 10 220 5% B
Order 'res cerm ww 10w 220 ohm 5% vert - VM 10 220 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM10220JB-ND.
250 Ohm 10W Through Hole Resistors Stackpole Electronics Inc VM 10 250 5% B
Order 'res cerm ww 10w 250 ohm 5% vert - VM 10 250 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM10250JB-ND.
27.0 Ohm 10W Through Hole Resistors Stackpole Electronics Inc VM 10 27 5% B
Order 'res cerm ww 10w 27 ohm 5% vert - VM 10 27 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM1027JB-ND.
33.0 Ohm 10W Through Hole Resistors Stackpole Electronics Inc VM 10 33 5% B
Order 'res cerm ww 10w 33 ohm 5% vert - VM 10 33 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM1033JB-ND.
3.0 Ohm 10W Through Hole Resistors Stackpole Electronics Inc VM 10 3 5% B
Order 'res cerm ww 10w 3 ohm 5% vert - VM 10 3 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM103JB-ND.
8.20 Ohm 10W Through Hole Resistors Stackpole Electronics Inc VM 10 8.2 5% B
Order 'res cerm ww 10w 8.2 ohm 5% vert - VM 10 8.2 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM108.2JB-ND.
82.0 Ohm 10W Through Hole Resistors Stackpole Electronics Inc VM 10 82 5% B
Order 'res cerm ww 10w 82 ohm 5% vert - VM 10 82 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM1082JB-ND.
1.50K Ohm 10W Through Hole Resistors Stackpole Electronics Inc WCBF 10 1.5K 5% B
Order 'res cerm ww 10w 1.5k ohm 5% - WCBF 10 1.5K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WCBF101.5KJB-ND.
4.70K Ohm 10W Through Hole Resistors Stackpole Electronics Inc WCBF 10 4.7K 5% B
Order 'res cerm ww 10w 4.7k ohm 5% - WCBF 10 4.7K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WCBF104.7KJB-ND.
6.80K Ohm 10W Through Hole Resistors Stackpole Electronics Inc WCBF 10 6.8K 5% B
Order 'res cerm ww 10w 6.8k ohm 5% - WCBF 10 6.8K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WCBF106.8KJB-ND.
0.10 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/2 0.1 5% R
Order 'res tf 3/4w 0.1 ohm 5% 2010 - RMC 1/2 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/20.1JR-ND.
0.22 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/2 0.22 5% R
Order 'res tf 3/4w 0.22 ohm 5% 2010 - RMC 1/2 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/20.22JR-ND.
Options for 8.20K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 8.2K 5% R
Send this link via E-Mail
Help With This Screen
