Keywords:





8.20 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 8.2 5% R

RES TF 1/10W 8.2 OHM 5% 0603 - RMC 1/16 8.2 5% R - Resistors

Digi-Key Part Number RMC1/168.2JR-ND
Price Break
5000
Unit Price
.00152
Extended Price
7.60
Manufacturer Part NumberRMC 1/16 8.2 5% R
DescriptionRES TF 1/10W 8.2 OHM 5% 0603
Quantity Available Non-Stock
All prices are in USD

Purchase 8.20 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 8.2 5% R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 8.20 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 8.2 5% R
Technical/Catalog InformationRMC 1/16 8.2 5% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms8.20
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Temperature Coefficient±350ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names RMC 1 16 8 2 5% R
RMC 116 82 5% R
RMC1 168 2JR ND
RMC11682JRND
RMC1/168.2JR

RMC 1/16 8.2 5% R Specification Sheet

Image of RES TF 1/10W 8.2 OHM 5% 0603 - RMC 1/16 8.2 5% R

RES TF 1/10W 8.2 OHM 5% 0603 - RMC 1/16 8.2 5% R (RMC1/168.2JR-ND) - Resistors

Related parts 8.20 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 8.2 5% R
8.20 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 8.2 5% R
 Order 'res tf 1/10w 8.2 ohm 5% 0603 - RMC 1/16 8.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/168.2JR-ND.
82.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 82 5% R
 Order 'res tf 1/10w 82 ohm 5% 0603 - RMC 1/16 82 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1682JR-ND.
8.20 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/2 8.2 5% R
 Order 'res tf 3/4w 8.2 ohm 5% 2010 - RMC 1/2 8.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/28.2JR-ND.
82.0 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/2 82 5% R
 Order 'res tf 3/4w 82 ohm 5% 2010 - RMC 1/2 82 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/282JR-ND.
0.12 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 0.12 5% R
 Order 'res tf 1/10w 0.12 ohm 5% 0603 - RMC 1/16 0.12 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/160.12JR-ND.
0.22 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 0.22 5% R
 Order 'res tf 1/10w 0.22 ohm 5% 0603 - RMC 1/16 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/160.22JR-ND.
0.47 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 0.47 5% R
 Order 'res tf 1/10w 0.47 ohm 5% 0603 - RMC 1/16 0.47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/160.47JR-ND.
1.10 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 1.1 5% R
 Order 'res tf 1/10w 1.1 ohm 5% 0603 - RMC 1/16 1.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.1JR-ND.
1.10K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 1.1K 5% G
 Order 'res tf 1/10w 1.1k ohm 5% 0603 - RMC 1/16 1.1K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.1KJG-ND.
1.10K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 1.1K 5% R
 Order 'res tf 1/10w 1.1k ohm 5% 0603 - RMC 1/16 1.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.1KJR-ND.
1.10M Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 1.1M 5% R
 Order 'res tf 1/10w 1.1m ohm 5% 0603 - RMC 1/16 1.1M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.1MJR-ND.
1.20 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 1.2 5% R
 Order 'res tf 1/10w 1.2 ohm 5% 0603 - RMC 1/16 1.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.2JR-ND.
1.20K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 1.2K 5% G
 Order 'res tf 1/10w 1.2k ohm 5% 0603 - RMC 1/16 1.2K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.2KJG-ND.
1.20K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 1.2K 5% R
 Order 'res tf 1/10w 1.2k ohm 5% 0603 - RMC 1/16 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.2KJR-ND.
1.20M Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 1.2M 5% R
 Order 'res tf 1/10w 1.2m ohm 5% 0603 - RMC 1/16 1.2M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.2MJR-ND.

Options for 8.20 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 8.2 5% R
Send this link via E-Mail
Help With This Screen

RES TF 1/10W 8.2 OHM 5% 0603 - RMC 1/16 8.2 5% R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES TF 1/10W 8.2 OHM 1% 0603 - RMC 1/16 8.2 1% R Next: RES TF 1/10W 8.25 OHM 1% 0603 - RMC 1/16 8.25 1% R
RES TF 1/10W 8.2 OHM 5% 0603 - RMC 1/16 8.2 5% R