RES TF 0.100W 6.2K OHM 5% 0603 - RMC 1/16 6.2K 5% R - Resistors
| Digi-Key Part Number | RMC1/166.2K5%R-ND |
5000 |
.00200 |
Extended Price
10.00 |
| Manufacturer Part Number | RMC 1/16 6.2K 5% R | |||
| Description | RES TF 0.100W 6.2K OHM 5% 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMC 1/16 6.2K 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 6.20K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMC 1 16 6 2K 5% R RMC 116 62K 5% R RMC1 166 2K5%R ND RMC11662K5%RND RMC1/166.2K5%R |
RMC 1/16 6.2K 5% R Specification Sheet
RES TF 0.100W 6.2K OHM 5% 0603 - RMC 1/16 6.2K 5% R (RMC1/166.2K5%R-ND) - Resistors
Related parts Resistors:RES TF 0.100W 2K OHM 5% 0603 - RMC 1/16 2K 5% G
Order 'res tf 0.100w 2k ohm 5% 0603 - RMC 1/16 2K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/162K5%G-ND.
RES TF 0.100W 2K OHM 5% 0603 - RMC 1/16 2K 5% R
Order 'res tf 0.100w 2k ohm 5% 0603 - RMC 1/16 2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/162K5%R-ND.
RES TF 0.125W 2K OHM 5% 0805 - RMC 1/10 2K 5% G
Order 'res tf 0.125w 2k ohm 5% 0805 - RMC 1/10 2K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/102K5%G-ND.
RES TF 0.125W 2K OHM 5% 0805 - RMC 1/10 2K 5% R
Order 'res tf 0.125w 2k ohm 5% 0805 - RMC 1/10 2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/102K5%R-ND.
RES TF 0.100W 0.12 OHM 5% 0603 - RMC 1/16 0.12 5% R
Order 'res tf 0.100w 0.12 ohm 5% 0603 - RMC 1/16 0.12 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/160.125%R-ND.
RES TF 0.100W 0.22 OHM 5% 0603 - RMC 1/16 0.22 5% R
Order 'res tf 0.100w 0.22 ohm 5% 0603 - RMC 1/16 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/160.225%R-ND.
RES TF 0.100W 0.47 OHM 5% 0603 - RMC 1/16 0.47 5% R
Order 'res tf 0.100w 0.47 ohm 5% 0603 - RMC 1/16 0.47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/160.475%R-ND.
RES TF 0.100W 1.1 OHM 5% 0603 - RMC 1/16 1.1 5% R
Order 'res tf 0.100w 1.1 ohm 5% 0603 - RMC 1/16 1.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.15%R-ND.
RES TF 0.100W 1.1K OHM 5% 0603 - RMC 1/16 1.1K 5% G
Order 'res tf 0.100w 1.1k ohm 5% 0603 - RMC 1/16 1.1K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.1K5%G-ND.
RES TF 0.100W 1.1K OHM 5% 0603 - RMC 1/16 1.1K 5% R
Order 'res tf 0.100w 1.1k ohm 5% 0603 - RMC 1/16 1.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.1K5%R-ND.
RES TF 0.100W 1.1M OHM 5% 0603 - RMC 1/16 1.1M 5% R
Order 'res tf 0.100w 1.1m ohm 5% 0603 - RMC 1/16 1.1M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.1M5%R-ND.
RES TF 0.100W 1.2 OHM 5% 0603 - RMC 1/16 1.2 5% R
Order 'res tf 0.100w 1.2 ohm 5% 0603 - RMC 1/16 1.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.25%R-ND.
RES TF 0.100W 1.2K OHM 5% 0603 - RMC 1/16 1.2K 5% G
Order 'res tf 0.100w 1.2k ohm 5% 0603 - RMC 1/16 1.2K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.2K5%G-ND.
RES TF 0.100W 1.2K OHM 5% 0603 - RMC 1/16 1.2K 5% R
Order 'res tf 0.100w 1.2k ohm 5% 0603 - RMC 1/16 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.2K5%R-ND.
RES TF 0.100W 1.2M OHM 5% 0603 - RMC 1/16 1.2M 5% R
Order 'res tf 0.100w 1.2m ohm 5% 0603 - RMC 1/16 1.2M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.2M5%R-ND.
Send this link via E-Mail
Help With This Screen