562K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 562K 1% R
RES TF 1/10W 562K OHM 1% 0603 - RMC 1/16 562K 1% R - Resistors
| Digi-Key Part Number | RMC1/16562KFR-ND |
5000 |
.00228 |
Extended Price
11.40 |
| Manufacturer Part Number | RMC 1/16 562K 1% R | |||
| Description | RES TF 1/10W 562K OHM 1% 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 562K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 562K 1% R
| Technical/Catalog Information | RMC 1/16 562K 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 562K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RMC 1 16 562K 1% R RMC 116 562K 1% R RMC1 16562KFR ND RMC116562KFRND RMC1/16562KFR |
RMC 1/16 562K 1% R Specification Sheet
RES TF 1/10W 562K OHM 1% 0603 - RMC 1/16 562K 1% R (RMC1/16562KFR-ND) - Resistors
Related parts 562K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 562K 1% R5.62K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 5.62K 1% G
Order 'res tf 1/10w 5.62k ohm 1% 0603 - RMC 1/16 5.62K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/165.62KFG-ND.
5.62K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 5.62K 1% R
Order 'res tf 1/10w 5.62k ohm 1% 0603 - RMC 1/16 5.62K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/165.62KFR-ND.
56.2K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 56.2K 1% G
Order 'res tf 1/10w 56.2k ohm 1% 0603 - RMC 1/16 56.2K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1656.2KFG-ND.
56.2K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 56.2K 1% R
Order 'res tf 1/10w 56.2k ohm 1% 0603 - RMC 1/16 56.2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1656.2KFR-ND.
562K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 562K 1% R
Order 'res tf 1/10w 562k ohm 1% 0603 - RMC 1/16 562K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16562KFR-ND.
5.62K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 5.62K 1% G
Order 'res tf 1/8w 5.62k ohm 1% 0805 - RMC 1/10 5.62K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/105.62KFG-ND.
5.62K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 5.62K 1% R
Order 'res tf 1/8w 5.62k ohm 1% 0805 - RMC 1/10 5.62K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/105.62KFR-ND.
56.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 56.2K 1% G
Order 'res tf 1/8w 56.2k ohm 1% 0805 - RMC 1/10 56.2K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1056.2KFG-ND.
56.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 56.2K 1% R
Order 'res tf 1/8w 56.2k ohm 1% 0805 - RMC 1/10 56.2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1056.2KFR-ND.
562K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 562K 1% R
Order 'res tf 1/8w 562k ohm 1% 0805 - RMC 1/10 562K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/10562KFR-ND.
0.12 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 0.12 5% R
Order 'res tf 1/10w 0.12 ohm 5% 0603 - RMC 1/16 0.12 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/160.12JR-ND.
0.22 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 0.22 5% R
Order 'res tf 1/10w 0.22 ohm 5% 0603 - RMC 1/16 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/160.22JR-ND.
0.47 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 0.47 5% R
Order 'res tf 1/10w 0.47 ohm 5% 0603 - RMC 1/16 0.47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/160.47JR-ND.
1.02K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 1.02K 1% G
Order 'res tf 1/10w 1.02k ohm 1% 0603 - RMC 1/16 1.02K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.02KFG-ND.
1.02K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 1.02K 1% R
Order 'res tf 1/10w 1.02k ohm 1% 0603 - RMC 1/16 1.02K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.02KFR-ND.
Options for 562K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 562K 1% R
Send this link via E-Mail
Help With This Screen
