Keywords:





RES TF 1/10W 47 OHM 5% 0603 - RMC 1/16 47 5% R - Resistors

47.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 47 5% R

Digi-Key Part Number RMC1/1647JR-ND
Price Break
5000
Unit Price
.00152
Extended Price
7.60
Manufacturer Part NumberRMC 1/16 47 5% R
DescriptionRES TF 1/10W 47 OHM 5% 0603
Quantity Available Non-Stock
All prices are in USD

Purchase 47.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 47 5% R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 47.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 47 5% R
Technical/Catalog InformationRMC 1/16 47 5% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms47.0
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Temperature Coefficient±200ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RMC 1 16 47 5% R
RMC 116 47 5% R
RMC1 1647JR ND
RMC11647JRND
RMC1/1647JR

RMC 1/16 47 5% R Specification Sheet

Image of RES TF 1/10W 47 OHM 5% 0603 - RMC 1/16 47 5% R

RES TF 1/10W 47 OHM 5% 0603 - RMC 1/16 47 5% R (RMC1/1647JR-ND) - Resistors

Related parts 47.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 47 5% R
RES TF 1/10W 4.7 OHM 5% 0603 - RMC 1/16 4.7 5% G
 Order 'res tf 1/10w 4.7 ohm 5% 0603 - RMC 1/16 4.7 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/164.7JG-ND.
RES TF 1/10W 4.7 OHM 5% 0603 - RMC 1/16 4.7 5% R
 Order 'res tf 1/10w 4.7 ohm 5% 0603 - RMC 1/16 4.7 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/164.7JR-ND.
RES TF 1/10W 47 OHM 5% 0603 - RMC 1/16 47 5% G
 Order 'res tf 1/10w 47 ohm 5% 0603 - RMC 1/16 47 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1647JG-ND.
RES TF 1/10W 47 OHM 5% 0603 - RMC 1/16 47 5% R
 Order 'res tf 1/10w 47 ohm 5% 0603 - RMC 1/16 47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1647JR-ND.
RES TF 3/4W 4.7 OHM 5% 2010 - RMC 1/2 4.7 5% R
 Order 'res tf 3/4w 4.7 ohm 5% 2010 - RMC 1/2 4.7 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/24.7JR-ND.
RES TF 3/4W 47 OHM 5% 2010 - RMC 1/2 47 5% R
 Order 'res tf 3/4w 47 ohm 5% 2010 - RMC 1/2 47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/247JR-ND.
THERMISTOR NTC 47 OHM 5% 0603 - ERT-J1VA470J
 Order 'thermistor ntc 47 ohm 5% 0603 - ERT-J1VA470J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10534CT-ND.
THERMISTOR NTC 47 OHM 5% 0603 - ERT-J1VA470J
 Order 'thermistor ntc 47 ohm 5% 0603 - ERT-J1VA470J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10534TR-ND.
THERMISTOR PTC 47 OHM 5% 0603 - PTFT0603L0470JV
 Order 'thermistor ptc 47 ohm 5% 0603 - PTFT0603L0470JV' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number PTFT0603L0470JV-ND.
THERMISTOR PTC 47 OHM 5% 0603 - PTFT0603L0470JW
 Order 'thermistor ptc 47 ohm 5% 0603 - PTFT0603L0470JW' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number PTFT0603L0470JW-ND.
THERMISTOR NTC 47 OHM 5% 0603 - ERT-J1VA470J
 Order 'thermistor ntc 47 ohm 5% 0603 - ERT-J1VA470J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10534DKR-ND.
RES TF 1/10W 0.12 OHM 5% 0603 - RMC 1/16 0.12 5% R
 Order 'res tf 1/10w 0.12 ohm 5% 0603 - RMC 1/16 0.12 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/160.12JR-ND.
RES TF 1/10W 0.22 OHM 5% 0603 - RMC 1/16 0.22 5% R
 Order 'res tf 1/10w 0.22 ohm 5% 0603 - RMC 1/16 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/160.22JR-ND.
RES TF 1/10W 0.47 OHM 5% 0603 - RMC 1/16 0.47 5% R
 Order 'res tf 1/10w 0.47 ohm 5% 0603 - RMC 1/16 0.47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/160.47JR-ND.
RES TF 1/10W 1.1 OHM 5% 0603 - RMC 1/16 1.1 5% R
 Order 'res tf 1/10w 1.1 ohm 5% 0603 - RMC 1/16 1.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.1JR-ND.

Options for 47.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 47 5% R
Send this link via E-Mail
Help With This Screen

RES TF 1/10W 47 OHM 5% 0603 - RMC 1/16 47 5% R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES TF 1/10W 47 OHM 5% 0603 - RMC 1/16 47 5% G Next: RES TF 1/10W 47.5 OHM 1% 0603 - RMC 1/16 47.5 1% R
RES TF 1/10W 47 OHM 5% 0603 - RMC 1/16 47 5% R