RES TF 1/10W 33K OHM 1% 0603 - RMC 1/16 33K 1% G - Resistors
| Digi-Key Part Number | RMC1/1633KFG-ND |
10000 |
.00198 |
Extended Price
19.80 |
| Manufacturer Part Number | RMC 1/16 33K 1% G | |||
| Description | RES TF 1/10W 33K OHM 1% 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMC 1/16 33K 1% G |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 33.0K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 10" (254mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMC 1 16 33K 1% G RMC 116 33K 1% G RMC1 1633KFG ND RMC11633KFGND RMC1/1633KFG |
RMC 1/16 33K 1% G Specification Sheet
RES TF 1/10W 33K OHM 1% 0603 - RMC 1/16 33K 1% G (RMC1/1633KFG-ND) - Resistors
Related parts Resistors :RES TF 1/10W 3.3K OHM 1% 0603 - RMC 1/16 3.3K 1% G
Order 'res tf 1/10w 3.3k ohm 1% 0603 - RMC 1/16 3.3K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/163.3KFG-ND.
RES TF 1/10W 3.3K OHM 1% 0603 - RMC 1/16 3.3K 1% R
Order 'res tf 1/10w 3.3k ohm 1% 0603 - RMC 1/16 3.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/163.3KFR-ND.
RES TF 1/10W 3.3K OHM 5% 0603 - RMC 1/16 3.3K 5% G
Order 'res tf 1/10w 3.3k ohm 5% 0603 - RMC 1/16 3.3K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/163.3KJG-ND.
RES TF 1/10W 3.3K OHM 5% 0603 - RMC 1/16 3.3K 5% R
Order 'res tf 1/10w 3.3k ohm 5% 0603 - RMC 1/16 3.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/163.3KJR-ND.
RES TF 1/10W 33K OHM 1% 0603 - RMC 1/16 33K 1% G
Order 'res tf 1/10w 33k ohm 1% 0603 - RMC 1/16 33K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1633KFG-ND.
RES TF 1/10W 33K OHM 1% 0603 - RMC 1/16 33K 1% R
Order 'res tf 1/10w 33k ohm 1% 0603 - RMC 1/16 33K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1633KFR-ND.
RES TF 1/10W 33K OHM 5% 0603 - RMC 1/16 33K 5% G
Order 'res tf 1/10w 33k ohm 5% 0603 - RMC 1/16 33K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1633KJG-ND.
RES TF 1/10W 33K OHM 5% 0603 - RMC 1/16 33K 5% R
Order 'res tf 1/10w 33k ohm 5% 0603 - RMC 1/16 33K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1633KJR-ND.
RES TF 1/10W 0.12 OHM 5% 0603 - RMC 1/16 0.12 5% R
Order 'res tf 1/10w 0.12 ohm 5% 0603 - RMC 1/16 0.12 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/160.12JR-ND.
RES TF 1/10W 0.22 OHM 5% 0603 - RMC 1/16 0.22 5% R
Order 'res tf 1/10w 0.22 ohm 5% 0603 - RMC 1/16 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/160.22JR-ND.
RES TF 1/10W 0.47 OHM 5% 0603 - RMC 1/16 0.47 5% R
Order 'res tf 1/10w 0.47 ohm 5% 0603 - RMC 1/16 0.47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/160.47JR-ND.
RES TF 1/10W 1.02K OHM 1% 0603 - RMC 1/16 1.02K 1% G
Order 'res tf 1/10w 1.02k ohm 1% 0603 - RMC 1/16 1.02K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.02KFG-ND.
RES TF 1/10W 1.02K OHM 1% 0603 - RMC 1/16 1.02K 1% R
Order 'res tf 1/10w 1.02k ohm 1% 0603 - RMC 1/16 1.02K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.02KFR-ND.
RES TF 1/10W 1.05K OHM 1% 0603 - RMC 1/16 1.05K 1% R
Order 'res tf 1/10w 1.05k ohm 1% 0603 - RMC 1/16 1.05K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.05KFR-ND.
RES TF 1/10W 1.07K OHM 1% 0603 - RMC 1/16 1.07K 1% R
Order 'res tf 1/10w 1.07k ohm 1% 0603 - RMC 1/16 1.07K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.07KFR-ND.
Send this link via E-Mail
Help With This Screen
