RES TF 1/10W 3.09K OHM 1% 0603 - RMC 1/16 3.09K 1% R - Resistors
3.09K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 3.09K 1% R
| Digi-Key Part Number | RMC1/163.09KFR-ND |
5000 |
.00228 |
Extended Price
11.40 |
| Manufacturer Part Number | RMC 1/16 3.09K 1% R | |||
| Description | RES TF 1/10W 3.09K OHM 1% 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMC 1/16 3.09K 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 3.09K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMC 1 16 3 09K 1% R RMC 116 309K 1% R RMC1 163 09KFR ND RMC116309KFRND RMC1/163.09KFR |
RMC 1/16 3.09K 1% R Specification Sheet
RES TF 1/10W 3.09K OHM 1% 0603 - RMC 1/16 3.09K 1% R (RMC1/163.09KFR-ND) - Resistors
Related parts 3.09K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 3.09K 1% RRES TF 1/10W 3.09K OHM 1% 0603 - RMC 1/16 3.09K 1% R
Order 'res tf 1/10w 3.09k ohm 1% 0603 - RMC 1/16 3.09K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/163.09KFR-ND.
RES TF 1/10W 30.9K OHM 1% 0603 - RMC 1/16 30.9K 1% R
Order 'res tf 1/10w 30.9k ohm 1% 0603 - RMC 1/16 30.9K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1630.9KFR-ND.
RES TF 1/10W 309K OHM 1% 0603 - RMC 1/16 309K 1% R
Order 'res tf 1/10w 309k ohm 1% 0603 - RMC 1/16 309K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16309KFR-ND.
RES TF 1/10W 0.12 OHM 5% 0603 - RMC 1/16 0.12 5% R
Order 'res tf 1/10w 0.12 ohm 5% 0603 - RMC 1/16 0.12 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/160.12JR-ND.
RES TF 1/10W 0.22 OHM 5% 0603 - RMC 1/16 0.22 5% R
Order 'res tf 1/10w 0.22 ohm 5% 0603 - RMC 1/16 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/160.22JR-ND.
RES TF 1/10W 0.47 OHM 5% 0603 - RMC 1/16 0.47 5% R
Order 'res tf 1/10w 0.47 ohm 5% 0603 - RMC 1/16 0.47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/160.47JR-ND.
RES TF 1/10W 1.1 OHM 5% 0603 - RMC 1/16 1.1 5% R
Order 'res tf 1/10w 1.1 ohm 5% 0603 - RMC 1/16 1.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.1JR-ND.
RES TF 1/10W 1.1K OHM 5% 0603 - RMC 1/16 1.1K 5% G
Order 'res tf 1/10w 1.1k ohm 5% 0603 - RMC 1/16 1.1K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.1KJG-ND.
RES TF 1/10W 1.1K OHM 5% 0603 - RMC 1/16 1.1K 5% R
Order 'res tf 1/10w 1.1k ohm 5% 0603 - RMC 1/16 1.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.1KJR-ND.
RES TF 1/10W 1.1M OHM 5% 0603 - RMC 1/16 1.1M 5% R
Order 'res tf 1/10w 1.1m ohm 5% 0603 - RMC 1/16 1.1M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.1MJR-ND.
RES TF 1/10W 1.2 OHM 5% 0603 - RMC 1/16 1.2 5% R
Order 'res tf 1/10w 1.2 ohm 5% 0603 - RMC 1/16 1.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.2JR-ND.
RES TF 1/10W 1.2K OHM 5% 0603 - RMC 1/16 1.2K 5% G
Order 'res tf 1/10w 1.2k ohm 5% 0603 - RMC 1/16 1.2K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.2KJG-ND.
RES TF 1/10W 1.2K OHM 5% 0603 - RMC 1/16 1.2K 5% R
Order 'res tf 1/10w 1.2k ohm 5% 0603 - RMC 1/16 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.2KJR-ND.
RES TF 1/10W 1.2M OHM 5% 0603 - RMC 1/16 1.2M 5% R
Order 'res tf 1/10w 1.2m ohm 5% 0603 - RMC 1/16 1.2M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.2MJR-ND.
RES TF 1/10W 1.3 OHM 5% 0603 - RMC 1/16 1.3 5% R
Order 'res tf 1/10w 1.3 ohm 5% 0603 - RMC 1/16 1.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.3JR-ND.
Options for 3.09K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 3.09K 1% R
Send this link via E-Mail
Help With This Screen
