RES TF 1/10W 3.01K OHM 1% 0603 - RMC 1/16 3.01K 1% R - Resistors
| Digi-Key Part Number | RMC1/163.01KFR-ND |
5000 |
.00228 |
Extended Price
11.40 |
| Manufacturer Part Number | RMC 1/16 3.01K 1% R | |||
| Description | RES TF 1/10W 3.01K OHM 1% 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMC 1/16 3.01K 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 3.01K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMC 1 16 3 01K 1% R RMC 116 301K 1% R RMC1 163 01KFR ND RMC116301KFRND RMC1/163.01KFR |
RMC 1/16 3.01K 1% R Specification Sheet
RES TF 1/10W 3.01K OHM 1% 0603 - RMC 1/16 3.01K 1% R (RMC1/163.01KFR-ND) - Resistors
Related parts Resistors :RES TF 1/10W 3.01K OHM 1% 0603 - RMC 1/16 3.01K 1% G
Order 'res tf 1/10w 3.01k ohm 1% 0603 - RMC 1/16 3.01K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/163.01KFG-ND.
RES TF 1/10W 3.01K OHM 1% 0603 - RMC 1/16 3.01K 1% R
Order 'res tf 1/10w 3.01k ohm 1% 0603 - RMC 1/16 3.01K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/163.01KFR-ND.
RES TF 1/10W 30.1K OHM 1% 0603 - RMC 1/16 30.1K 1% G
Order 'res tf 1/10w 30.1k ohm 1% 0603 - RMC 1/16 30.1K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1630.1KFG-ND.
RES TF 1/10W 30.1K OHM 1% 0603 - RMC 1/16 30.1K 1% R
Order 'res tf 1/10w 30.1k ohm 1% 0603 - RMC 1/16 30.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1630.1KFR-ND.
RES TF 1/10W 301K OHM 1% 0603 - RMC 1/16 301K 1% G
Order 'res tf 1/10w 301k ohm 1% 0603 - RMC 1/16 301K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16301KFG-ND.
RES TF 1/10W 301K OHM 1% 0603 - RMC 1/16 301K 1% R
Order 'res tf 1/10w 301k ohm 1% 0603 - RMC 1/16 301K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16301KFR-ND.
RES TF 1/4W 301K OHM 1% 1206 - RVC 1206 301K 1% R
Order 'res tf 1/4w 301k ohm 1% 1206 - RVC 1206 301K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RVC1206301KFR-ND.
RES TF 1/8W 3.01K OHM 1% 0805 - RMC 1/10 3.01K 1% G
Order 'res tf 1/8w 3.01k ohm 1% 0805 - RMC 1/10 3.01K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/103.01KFG-ND.
RES TF 1/8W 3.01K OHM 1% 0805 - RMC 1/10 3.01K 1% R
Order 'res tf 1/8w 3.01k ohm 1% 0805 - RMC 1/10 3.01K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/103.01KFR-ND.
RES TF 1/8W 30.1K OHM 1% 0805 - RMC 1/10 30.1K 1% G
Order 'res tf 1/8w 30.1k ohm 1% 0805 - RMC 1/10 30.1K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1030.1KFG-ND.
RES TF 1/8W 30.1K OHM 1% 0805 - RMC 1/10 30.1K 1% R
Order 'res tf 1/8w 30.1k ohm 1% 0805 - RMC 1/10 30.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1030.1KFR-ND.
RES TF 1/8W 301K OHM 1% 0805 - RMC 1/10 301K 1% G
Order 'res tf 1/8w 301k ohm 1% 0805 - RMC 1/10 301K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/10301KFG-ND.
RES TF 1/8W 301K OHM 1% 0805 - RMC 1/10 301K 1% R
Order 'res tf 1/8w 301k ohm 1% 0805 - RMC 1/10 301K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/10301KFR-ND.
RES TF 1/10W 0.12 OHM 5% 0603 - RMC 1/16 0.12 5% R
Order 'res tf 1/10w 0.12 ohm 5% 0603 - RMC 1/16 0.12 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/160.12JR-ND.
RES TF 1/10W 0.22 OHM 5% 0603 - RMC 1/16 0.22 5% R
Order 'res tf 1/10w 0.22 ohm 5% 0603 - RMC 1/16 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/160.22JR-ND.
Send this link via E-Mail
Help With This Screen
