Keywords:





RES TF 1/10W 3.01K OHM 1% 0603 - RMC 1/16 3.01K 1% G - Resistors

3.01K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 3.01K 1% G

Digi-Key Part Number RMC1/163.01KFG-ND
Price Break
10000
Unit Price
.00198
Extended Price
19.80
Manufacturer Part NumberRMC 1/16 3.01K 1% G
DescriptionRES TF 1/10W 3.01K OHM 1% 0603
Quantity Available Non-Stock
All prices are in USD

Purchase 3.01K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 3.01K 1% G
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 3.01K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 3.01K 1% G
Technical/Catalog InformationRMC 1/16 3.01K 1% G
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms3.01K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter10" (254mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RMC 1 16 3 01K 1% G
RMC 116 301K 1% G
RMC1 163 01KFG ND
RMC116301KFGND
RMC1/163.01KFG

RMC 1/16 3.01K 1% G Specification Sheet

Image of RES TF 1/10W 3.01K OHM 1% 0603 - RMC 1/16 3.01K 1% G

RES TF 1/10W 3.01K OHM 1% 0603 - RMC 1/16 3.01K 1% G (RMC1/163.01KFG-ND) - Resistors

Related parts 3.01K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 3.01K 1% G
RES TF 1/10W 3.01K OHM 1% 0603 - RMC 1/16 3.01K 1% G
 Order 'res tf 1/10w 3.01k ohm 1% 0603 - RMC 1/16 3.01K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/163.01KFG-ND.
RES TF 1/10W 3.01K OHM 1% 0603 - RMC 1/16 3.01K 1% R
 Order 'res tf 1/10w 3.01k ohm 1% 0603 - RMC 1/16 3.01K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/163.01KFR-ND.
RES TF 1/10W 30.1K OHM 1% 0603 - RMC 1/16 30.1K 1% G
 Order 'res tf 1/10w 30.1k ohm 1% 0603 - RMC 1/16 30.1K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1630.1KFG-ND.
RES TF 1/10W 30.1K OHM 1% 0603 - RMC 1/16 30.1K 1% R
 Order 'res tf 1/10w 30.1k ohm 1% 0603 - RMC 1/16 30.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1630.1KFR-ND.
RES TF 1/10W 301K OHM 1% 0603 - RMC 1/16 301K 1% G
 Order 'res tf 1/10w 301k ohm 1% 0603 - RMC 1/16 301K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16301KFG-ND.
RES TF 1/10W 301K OHM 1% 0603 - RMC 1/16 301K 1% R
 Order 'res tf 1/10w 301k ohm 1% 0603 - RMC 1/16 301K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16301KFR-ND.
RES TF 1/10W 0.12 OHM 5% 0603 - RMC 1/16 0.12 5% R
 Order 'res tf 1/10w 0.12 ohm 5% 0603 - RMC 1/16 0.12 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/160.12JR-ND.
RES TF 1/10W 0.22 OHM 5% 0603 - RMC 1/16 0.22 5% R
 Order 'res tf 1/10w 0.22 ohm 5% 0603 - RMC 1/16 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/160.22JR-ND.
RES TF 1/10W 0.47 OHM 5% 0603 - RMC 1/16 0.47 5% R
 Order 'res tf 1/10w 0.47 ohm 5% 0603 - RMC 1/16 0.47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/160.47JR-ND.
RES TF 1/10W 1.1 OHM 5% 0603 - RMC 1/16 1.1 5% R
 Order 'res tf 1/10w 1.1 ohm 5% 0603 - RMC 1/16 1.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.1JR-ND.
RES TF 1/10W 1.1K OHM 5% 0603 - RMC 1/16 1.1K 5% G
 Order 'res tf 1/10w 1.1k ohm 5% 0603 - RMC 1/16 1.1K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.1KJG-ND.
RES TF 1/10W 1.1K OHM 5% 0603 - RMC 1/16 1.1K 5% R
 Order 'res tf 1/10w 1.1k ohm 5% 0603 - RMC 1/16 1.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.1KJR-ND.
RES TF 1/10W 1.1M OHM 5% 0603 - RMC 1/16 1.1M 5% R
 Order 'res tf 1/10w 1.1m ohm 5% 0603 - RMC 1/16 1.1M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.1MJR-ND.
RES TF 1/10W 1.2 OHM 5% 0603 - RMC 1/16 1.2 5% R
 Order 'res tf 1/10w 1.2 ohm 5% 0603 - RMC 1/16 1.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.2JR-ND.
RES TF 1/10W 1.2K OHM 5% 0603 - RMC 1/16 1.2K 5% G
 Order 'res tf 1/10w 1.2k ohm 5% 0603 - RMC 1/16 1.2K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.2KJG-ND.

Options for 3.01K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 3.01K 1% G
Send this link via E-Mail
Help With This Screen

RES TF 1/10W 3.01K OHM 1% 0603 - RMC 1/16 3.01K 1% G
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES TF 1/10W 3.01 OHM 1% 0603 - RMC 1/16 3.01 1% R Next: RES TF 1/10W 3.01K OHM 1% 0603 - RMC 1/16 3.01K 1% R
RES TF 1/10W 3.01K OHM 1% 0603 - RMC 1/16 3.01K 1% G