CONN EDGECARD 30POS .100 EYELET - ACC15DRES-S13 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACC15DRES-S13
| Digi-Key Part Number | ACC15DRES-S13-ND |
10 |
9.16500 |
Extended Price
91.65 |
| Manufacturer Part Number | ACC15DRES-S13 | |||
| Description | CONN EDGECARD 30POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACC15DRES-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACC15DRES S13 ACC15DRESS13 |
ACC15DRES-S13 Specification Sheet
CONN EDGECARD 30POS .100 EYELET - ACC15DRES-S13 (ACC15DRES-S13-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACC15DRES-S13CONN EDGECARD 30POS .100 EYELET - ACC15DRES-S13
Order 'conn edgecard 30pos .100 eyelet - ACC15DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC15DRES-S13-ND.
CONN EDGECARD 30POS .100 EYELET - ACC15DRES
Order 'conn edgecard 30pos .100 eyelet - ACC15DRES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC15DRES-ND.
CONN EDGECARD 30POS .100 EYELET - ACC15DRES-S734
Order 'conn edgecard 30pos .100 eyelet - ACC15DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC15DRES-S734-ND.
CONN EDGECARD 30POS .100 EYELET - ACC15DRES-S93
Order 'conn edgecard 30pos .100 eyelet - ACC15DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC15DRES-S93-ND.
CONN EDGECARD 30POS .100 EYELET - ABC15DREF-S13
Order 'conn edgecard 30pos .100 eyelet - ABC15DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC15DREF-S13-ND.
CONN EDGECARD 30POS .100 EYELET - ABC15DREH-S13
Order 'conn edgecard 30pos .100 eyelet - ABC15DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC15DREH-S13-ND.
CONN EDGECARD 30POS .100 EYELET - ABC15DREI-S13
Order 'conn edgecard 30pos .100 eyelet - ABC15DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC15DREI-S13-ND.
CONN EDGECARD 30POS .100 EYELET - ABC15DREN-S13
Order 'conn edgecard 30pos .100 eyelet - ABC15DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC15DREN-S13-ND.
CONN EDGECARD 30POS .100 EYELET - ABC15DRES-S13
Order 'conn edgecard 30pos .100 eyelet - ABC15DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC15DRES-S13-ND.
CONN EDGECARD 100PS .100 EYELET - ABC50DREF-S13
Order 'conn edgecard 100ps .100 eyelet - ABC50DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DREF-S13-ND.
CONN EDGECARD 100PS .100 EYELET - ABC50DREH-S13
Order 'conn edgecard 100ps .100 eyelet - ABC50DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DREH-S13-ND.
CONN EDGECARD 100PS .100 EYELET - ABC50DREI-S13
Order 'conn edgecard 100ps .100 eyelet - ABC50DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DREI-S13-ND.
CONN EDGECARD 100PS .100 EYELET - ABC50DREN-S13
Order 'conn edgecard 100ps .100 eyelet - ABC50DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DREN-S13-ND.
CONN EDGECARD 100PS .100 EYELET - ABC50DRES-S13
Order 'conn edgecard 100ps .100 eyelet - ABC50DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRES-S13-ND.
CONN EDGECARD 30POS .100 EYELET - ACC15DREF-S13
Order 'conn edgecard 30pos .100 eyelet - ACC15DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC15DREF-S13-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACC15DRES-S13
Send this link via E-Mail
Help With This Screen
