Keywords:





22.6K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 22.6K 1% R

RES TF 1/10W 22.6K OHM 1% 0603 - RMC 1/16 22.6K 1% R - Resistors

Digi-Key Part Number RMC1/1622.6KFR-ND
Price Break
5000
Unit Price
.00228
Extended Price
11.40
Manufacturer Part NumberRMC 1/16 22.6K 1% R
DescriptionRES TF 1/10W 22.6K OHM 1% 0603
Quantity Available Non-Stock
All prices are in USD

Purchase 22.6K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 22.6K 1% R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 22.6K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 22.6K 1% R
Technical/Catalog InformationRMC 1/16 22.6K 1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms22.6K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RMC 1 16 22 6K 1% R
RMC 116 226K 1% R
RMC1 1622 6KFR ND
RMC116226KFRND
RMC1/1622.6KFR

RMC 1/16 22.6K 1% R Specification Sheet

Image of RES TF 1/10W 22.6K OHM 1% 0603 - RMC 1/16 22.6K 1% R

RES TF 1/10W 22.6K OHM 1% 0603 - RMC 1/16 22.6K 1% R (RMC1/1622.6KFR-ND) - Resistors

Related parts 22.6K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 22.6K 1% R
2.26K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 2.26K 1% G
 Order 'res tf 1/10w 2.26k ohm 1% 0603 - RMC 1/16 2.26K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/162.26KFG-ND.
2.26K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 2.26K 1% R
 Order 'res tf 1/10w 2.26k ohm 1% 0603 - RMC 1/16 2.26K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/162.26KFR-ND.
22.6K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 22.6K 1% R
 Order 'res tf 1/10w 22.6k ohm 1% 0603 - RMC 1/16 22.6K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1622.6KFR-ND.
226K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 226K 1% R
 Order 'res tf 1/10w 226k ohm 1% 0603 - RMC 1/16 226K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16226KFR-ND.
2.26K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 2.26K 1% R
 Order 'res tf 1/8w 2.26k ohm 1% 0805 - RMC 1/10 2.26K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/102.26KFR-ND.
22.6K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 22.6K 1% R
 Order 'res tf 1/8w 22.6k ohm 1% 0805 - RMC 1/10 22.6K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1022.6KFR-ND.
226K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 226K 1% R
 Order 'res tf 1/8w 226k ohm 1% 0805 - RMC 1/10 226K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/10226KFR-ND.
0.12 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 0.12 5% R
 Order 'res tf 1/10w 0.12 ohm 5% 0603 - RMC 1/16 0.12 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/160.12JR-ND.
0.22 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 0.22 5% R
 Order 'res tf 1/10w 0.22 ohm 5% 0603 - RMC 1/16 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/160.22JR-ND.
0.47 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 0.47 5% R
 Order 'res tf 1/10w 0.47 ohm 5% 0603 - RMC 1/16 0.47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/160.47JR-ND.
1.02K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 1.02K 1% G
 Order 'res tf 1/10w 1.02k ohm 1% 0603 - RMC 1/16 1.02K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.02KFG-ND.
1.02K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 1.02K 1% R
 Order 'res tf 1/10w 1.02k ohm 1% 0603 - RMC 1/16 1.02K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.02KFR-ND.
1.05K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 1.05K 1% R
 Order 'res tf 1/10w 1.05k ohm 1% 0603 - RMC 1/16 1.05K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.05KFR-ND.
1.07K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 1.07K 1% R
 Order 'res tf 1/10w 1.07k ohm 1% 0603 - RMC 1/16 1.07K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.07KFR-ND.
1.10 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 1.1 1% R
 Order 'res tf 1/10w 1.1 ohm 1% 0603 - RMC 1/16 1.1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.1FR-ND.

Options for 22.6K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 22.6K 1% R
Send this link via E-Mail
Help With This Screen

RES TF 1/10W 22.6K OHM 1% 0603 - RMC 1/16 22.6K 1% R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES TF 1/10W 22.6 OHM 1% 0603 - RMC 1/16 22.6 1% R Next: RES TF 1/10W 220 OHM 1% 0603 - RMC 1/16 220 1% R
RES TF 1/10W 22.6K OHM 1% 0603 - RMC 1/16 22.6K 1% R