Keywords:





2.74K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 2.74K 1% G

RES TF 1/10W 2.74K OHM 1% 0603 - RMC 1/16 2.74K 1% G - Resistors

Digi-Key Part Number RMC1/162.74KFG-ND
Price Break
10000
Unit Price
.00198
Extended Price
19.80
Manufacturer Part NumberRMC 1/16 2.74K 1% G
DescriptionRES TF 1/10W 2.74K OHM 1% 0603
Quantity Available Non-Stock
All prices are in USD

Purchase 2.74K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 2.74K 1% G
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 2.74K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 2.74K 1% G
Technical/Catalog InformationRMC 1/16 2.74K 1% G
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms2.74K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter10" (254mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RMC 1 16 2 74K 1% G
RMC 116 274K 1% G
RMC1 162 74KFG ND
RMC116274KFGND
RMC1/162.74KFG

RMC 1/16 2.74K 1% G Specification Sheet

Image of RES TF 1/10W 2.74K OHM 1% 0603 - RMC 1/16 2.74K 1% G

RES TF 1/10W 2.74K OHM 1% 0603 - RMC 1/16 2.74K 1% G (RMC1/162.74KFG-ND) - Resistors

Related parts 2.74K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 2.74K 1% G
2.74K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 2.74K 1% G
 Order 'res tf 1/10w 2.74k ohm 1% 0603 - RMC 1/16 2.74K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/162.74KFG-ND.
2.74K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 2.74K 1% R
 Order 'res tf 1/10w 2.74k ohm 1% 0603 - RMC 1/16 2.74K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/162.74KFR-ND.
27.4K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 27.4K 1% R
 Order 'res tf 1/10w 27.4k ohm 1% 0603 - RMC 1/16 27.4K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1627.4KFR-ND.
274K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 274K 1% R
 Order 'res tf 1/10w 274k ohm 1% 0603 - RMC 1/16 274K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16274KFR-ND.
2.74K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 2.74K 1% G
 Order 'res tf 1/8w 2.74k ohm 1% 0805 - RMC 1/10 2.74K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/102.74KFG-ND.
2.74K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 2.74K 1% R
 Order 'res tf 1/8w 2.74k ohm 1% 0805 - RMC 1/10 2.74K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/102.74KFR-ND.
27.4K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 27.4K 1% G
 Order 'res tf 1/8w 27.4k ohm 1% 0805 - RMC 1/10 27.4K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1027.4KFG-ND.
27.4K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 27.4K 1% R
 Order 'res tf 1/8w 27.4k ohm 1% 0805 - RMC 1/10 27.4K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1027.4KFR-ND.
274K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 274K 1% R
 Order 'res tf 1/8w 274k ohm 1% 0805 - RMC 1/10 274K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/10274KFR-ND.
0.12 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 0.12 5% R
 Order 'res tf 1/10w 0.12 ohm 5% 0603 - RMC 1/16 0.12 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/160.12JR-ND.
0.22 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 0.22 5% R
 Order 'res tf 1/10w 0.22 ohm 5% 0603 - RMC 1/16 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/160.22JR-ND.
0.47 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 0.47 5% R
 Order 'res tf 1/10w 0.47 ohm 5% 0603 - RMC 1/16 0.47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/160.47JR-ND.
1.02K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 1.02K 1% G
 Order 'res tf 1/10w 1.02k ohm 1% 0603 - RMC 1/16 1.02K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.02KFG-ND.
1.02K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 1.02K 1% R
 Order 'res tf 1/10w 1.02k ohm 1% 0603 - RMC 1/16 1.02K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.02KFR-ND.
1.05K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 1.05K 1% R
 Order 'res tf 1/10w 1.05k ohm 1% 0603 - RMC 1/16 1.05K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.05KFR-ND.

Options for 2.74K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 2.74K 1% G
Send this link via E-Mail
Help With This Screen

RES TF 1/10W 2.74K OHM 1% 0603 - RMC 1/16 2.74K 1% G
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES TF 1/10W 2.74 OHM 1% 0603 - RMC 1/16 2.74 1% R Next: RES TF 1/10W 2.74K OHM 1% 0603 - RMC 1/16 2.74K 1% R
RES TF 1/10W 2.74K OHM 1% 0603 - RMC 1/16 2.74K 1% G