150K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 150K 5% R
RES TF 1/10W 150K OHM 5% 0603 - RMC 1/16 150K 5% R - Resistors
| Digi-Key Part Number | RMC1/16150KJR-ND |
5000 |
.00152 |
Extended Price
7.60 |
| Manufacturer Part Number | RMC 1/16 150K 5% R | |||
| Description | RES TF 1/10W 150K OHM 5% 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMC 1/16 150K 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 150K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMC 1 16 150K 5% R RMC 116 150K 5% R RMC1 16150KJR ND RMC116150KJRND RMC1/16150KJR |
RMC 1/16 150K 5% R Specification Sheet
RES TF 1/10W 150K OHM 5% 0603 - RMC 1/16 150K 5% R (RMC1/16150KJR-ND) - Resistors
Related parts 150K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 150K 5% R150K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 150K 5% R
Order 'res tf 1/10w 150k ohm 5% 0603 - RMC 1/16 150K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16150KJR-ND.
150K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/2 150K 5% R
Order 'res tf 3/4w 150k ohm 5% 2010 - RMC 1/2 150K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/2150KJR-ND.
150K Ohm 1W Through Hole Resistors Stackpole Electronics Inc RSMF 1 150K 5% R
Order 'res metal ox 1w 150k ohm 5% axl - RSMF 1 150K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF1150KJR-ND.
THERMISTOR NTC 150K OHM 5% 0603 - NTHS0603N04N1503JE
Order 'thermistor ntc 150k ohm 5% 0603 - NTHS0603N04N1503JE' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NTHS0603N04N1503JE-ND.
THERMISTOR NTC 150K OHM 5% 0603 - NTHS0603N17N1503JE
Order 'thermistor ntc 150k ohm 5% 0603 - NTHS0603N17N1503JE' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1119-2-ND.
THERMISTOR NTC 150K OHM 5% 0603 - ERT-J1VV154J
Order 'thermistor ntc 150k ohm 5% 0603 - ERT-J1VV154J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10556CT-ND.
THERMISTOR NTC 150K OHM 5% 0603 - ERT-J1VV154J
Order 'thermistor ntc 150k ohm 5% 0603 - ERT-J1VV154J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10556TR-ND.
THERMISTOR NTC 150K OHM 5% 0603 - NHQMM154B425T5
Order 'thermistor ntc 150k ohm 5% 0603 - NHQMM154B425T5' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number NHQMM154B425T5-ND.
THERMISTOR NTC 150K OHM 5% 0603 - ERT-J1VV154J
Order 'thermistor ntc 150k ohm 5% 0603 - ERT-J1VV154J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10556DKR-ND.
THERMISTOR NTC 150K OHM 5% 0603 - NTHS0603N17N1503JE
Order 'thermistor ntc 150k ohm 5% 0603 - NTHS0603N17N1503JE' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1119-1-ND.
THERMISTOR NTC 150K OHM 5% 0603 - NTHS0603N17N1503JE
Order 'thermistor ntc 150k ohm 5% 0603 - NTHS0603N17N1503JE' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1119-6-ND.
1.50K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 1.5K 5% G
Order 'res tf 1/10w 1.5k ohm 5% 0603 - RMC 1/16 1.5K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.5KJG-ND.
1.50K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 1.5K 5% R
Order 'res tf 1/10w 1.5k ohm 5% 0603 - RMC 1/16 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.5KJR-ND.
15.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 15K 5% G
Order 'res tf 1/10w 15k ohm 5% 0603 - RMC 1/16 15K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1615KJG-ND.
15.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 15K 5% R
Order 'res tf 1/10w 15k ohm 5% 0603 - RMC 1/16 15K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1615KJR-ND.
Options for 150K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/16 150K 5% R
Send this link via E-Mail
Help With This Screen
