FLEXSTRIP JUMPER 7POS .100 - 4-1447188-9
| Digi-Key Part Number | 4-1447188-9-ND |
1000 |
1.78500 |
Extended Price
1785.00 |
| Manufacturer Part Number | 4-1447188-9 | |||
| Description | FLEXSTRIP JUMPER 7POS .100 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4-1447188-9 |
| Vendor | Tyco Electronics Amp |
| Category | Cable, Wire |
| Pitch | 0.100" (2.54mm) |
| Length | 5" (127mm) |
| Number of Positions | 7 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4 1447188 9 414471889 |
FLEXSTRIP JUMPER 7POS .100 - 4-1447188-9 (4-1447188-9-ND)
Related parts:FLEXSTRIP JUMPER 7POS .100 - 4-1447188-9
Order 'flexstrip jumper 7pos .100 - 4-1447188-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1447188-9-ND.
FLEXSTRIP JUMPER .050 11COND - 4-1437131-9
Order 'flexstrip jumper .050 11cond - 4-1437131-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437131-9-ND.
FLEXSTRIP JUMPER 8POS .100 - 5-1447188-3
Order 'flexstrip jumper 8pos .100 - 5-1447188-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1447188-3-ND.
FLEXSTRIP JUMPER 8POS .100 - 6-1447188-8
Order 'flexstrip jumper 8pos .100 - 6-1447188-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1447188-8-ND.
FLEXSTRIP JUMPER 18POS .100 - 8-1447183-4
Order 'flexstrip jumper 18pos .100 - 8-1447183-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1447183-4-ND.
FLEXSTRIP JUMPER 6POS .100 - 1447184-1
Order 'flexstrip jumper 6pos .100 - 1447184-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1447184-1-ND.
FLEXSTRIP JUMPER .050 10COND - 4-1437132-5
Order 'flexstrip jumper .050 10cond - 4-1437132-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437132-5-ND.
FLEXSTRIP JUMPER .200 3COND - 6-1437149-9
Order 'flexstrip jumper .200 3cond - 6-1437149-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437149-9-ND.
FLEXSTRIP JUMPER 11POS .100 - 7-1447183-5
Order 'flexstrip jumper 11pos .100 - 7-1447183-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1447183-5-ND.
FLEXSTRIP JUMPER 27POS .100 - 7-1447186-5
Order 'flexstrip jumper 27pos .100 - 7-1447186-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1447186-5-ND.
CONN JUMPER 10COND .100 1 INCH - 9-1437210-3
Order 'conn jumper 10cond .100 1 inch - 9-1437210-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-1437210-3-ND.
CABLE JUMPER 12POS .100 1 INCHES - 9-1437210-6
Order 'cable jumper 12pos .100 1 inches - 9-1437210-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-1437210-6-ND.
CABLE JUMPER 4POS .100 .5 INCHES - 9-1447183-6
Order 'cable jumper 4pos .100 .5 inches - 9-1447183-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-1447183-6-ND.
FLEXSTRIP JUMPER .050 5COND - 4-1437206-7
Order 'flexstrip jumper .050 5cond - 4-1437206-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437206-7-ND.
TERM BLOCK JUMPER TAB #6 - 4-1437644-9
Order 'term block jumper tab #6 - 4-1437644-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437644-9-ND.
Send this link via E-Mail
Help With This Screen