Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES TF 0.100W 1.6K OHM 1% 0603 - RMC 1/16 1.6K 1% R - Resistors

Digi-Key Part Number RMC1/161.6K1%R-ND
Price Break
5000
Unit Price
.00400
Extended Price
20.00
Manufacturer Part NumberRMC 1/16 1.6K 1% R
DescriptionRES TF 0.100W 1.6K OHM 1% 0603
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRMC 1/16 1.6K 1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms1.60K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working50V
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RMC 1 16 1 6K 1% R
RMC 116 16K 1% R
RMC1 161 6K1%R ND
RMC11616K1%RND
RMC1/161.6K1%R

RMC 1/16 1.6K 1% R Specification Sheet

Image of RES TF 0.100W 1.6K OHM 1% 0603 - RMC 1/16 1.6K 1% R

RES TF 0.100W 1.6K OHM 1% 0603 - RMC 1/16 1.6K 1% R (RMC1/161.6K1%R-ND) - Resistors

Related parts Resistors:
RES TF 0.100W 0.12 OHM 5% 0603 - RMC 1/16 0.12 5% R
 Order 'res tf 0.100w 0.12 ohm 5% 0603 - RMC 1/16 0.12 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/160.125%R-ND.
RES TF 0.100W 0.22 OHM 5% 0603 - RMC 1/16 0.22 5% R
 Order 'res tf 0.100w 0.22 ohm 5% 0603 - RMC 1/16 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/160.225%R-ND.
RES TF 0.100W 0.47 OHM 5% 0603 - RMC 1/16 0.47 5% R
 Order 'res tf 0.100w 0.47 ohm 5% 0603 - RMC 1/16 0.47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/160.475%R-ND.
RES TF 0.100W 1.1 OHM 5% 0603 - RMC 1/16 1.1 5% R
 Order 'res tf 0.100w 1.1 ohm 5% 0603 - RMC 1/16 1.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.15%R-ND.
RES TF 0.100W 1.1K OHM 5% 0603 - RMC 1/16 1.1K 5% G
 Order 'res tf 0.100w 1.1k ohm 5% 0603 - RMC 1/16 1.1K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.1K5%G-ND.
RES TF 0.100W 1.1K OHM 5% 0603 - RMC 1/16 1.1K 5% R
 Order 'res tf 0.100w 1.1k ohm 5% 0603 - RMC 1/16 1.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.1K5%R-ND.
RES TF 0.100W 1.1M OHM 5% 0603 - RMC 1/16 1.1M 5% R
 Order 'res tf 0.100w 1.1m ohm 5% 0603 - RMC 1/16 1.1M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.1M5%R-ND.
RES TF 0.100W 1.2 OHM 5% 0603 - RMC 1/16 1.2 5% R
 Order 'res tf 0.100w 1.2 ohm 5% 0603 - RMC 1/16 1.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.25%R-ND.
RES TF 0.100W 1.2K OHM 5% 0603 - RMC 1/16 1.2K 5% G
 Order 'res tf 0.100w 1.2k ohm 5% 0603 - RMC 1/16 1.2K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.2K5%G-ND.
RES TF 0.100W 1.2K OHM 5% 0603 - RMC 1/16 1.2K 5% R
 Order 'res tf 0.100w 1.2k ohm 5% 0603 - RMC 1/16 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.2K5%R-ND.
RES TF 0.100W 1.2M OHM 5% 0603 - RMC 1/16 1.2M 5% R
 Order 'res tf 0.100w 1.2m ohm 5% 0603 - RMC 1/16 1.2M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.2M5%R-ND.
RES TF 0.100W 1.3 OHM 5% 0603 - RMC 1/16 1.3 5% R
 Order 'res tf 0.100w 1.3 ohm 5% 0603 - RMC 1/16 1.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.35%R-ND.
RES TF 0.100W 1.3K OHM 5% 0603 - RMC 1/16 1.3K 5% R
 Order 'res tf 0.100w 1.3k ohm 5% 0603 - RMC 1/16 1.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.3K5%R-ND.
RES TF 0.100W 1.3M OHM 5% 0603 - RMC 1/16 1.3M 5% R
 Order 'res tf 0.100w 1.3m ohm 5% 0603 - RMC 1/16 1.3M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.3M5%R-ND.
RES TF 0.100W 1.5 OHM 5% 0603 - RMC 1/16 1.5 5% R
 Order 'res tf 0.100w 1.5 ohm 5% 0603 - RMC 1/16 1.5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.55%R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES TF 0.100W 1.69M OHM 1% 0603 - RMC 1/16 1.69M 1% R Next: RES TF 0.100W 1.6K OHM 5% 0603 - RMC 1/16 1.6K 5% R