CONN JUMPER 25COND .100 2 INCHES - 4-1437142-9
| Digi-Key Part Number | 4-1437142-9-ND |
1000 |
1.89000 |
Extended Price
1890.00 |
| Manufacturer Part Number | 4-1437142-9 | |||
| Description | CONN JUMPER 25COND .100 2 INCHES | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4-1437142-9 |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Number of Positions | 25 [Nom] |
| Pitch | 2.540 mm [Typ] |
| Overall Length | 50.800 mm [Typ] |
| Cable Type | Jumper |
| Current | 2.000 A [Max] |
| Voltage | 200.000 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Flammability Rating | UL 94V-0 |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4 1437142 9 414371429 |
CONN JUMPER 25COND .100 2 INCHES - 4-1437142-9 (4-1437142-9-ND)
Related parts:CONN JUMPER 25COND .100 2 INCHES - 4-1437142-9
Order 'conn jumper 25cond .100 2 inches - 4-1437142-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1437142-9-ND.
CONN JUMPER 21COND .100 2 INCHES - 4-1437142-3
Order 'conn jumper 21cond .100 2 inches - 4-1437142-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1437142-3-ND.
CABLE JUMPER 17POS .100 2 INCHES - 3-1437142-7
Order 'cable jumper 17pos .100 2 inches - 3-1437142-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1437142-7-ND.
CABLE JUMPER 30POS .100 2 INCHES - 5-1437142-3
Order 'cable jumper 30pos .100 2 inches - 5-1437142-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5-1437142-3-ND.
CONN JUMPER 10COND .100 1 INCH - 9-1437210-3
Order 'conn jumper 10cond .100 1 inch - 9-1437210-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 9-1437210-3-ND.
CABLE JUMPER 15POS .100 1 INCH - 2-1437186-9
Order 'cable jumper 15pos .100 1 inch - 2-1437186-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-1437186-9-ND.
CABLE JUMPER 8POS .100 1 INCH - 2-1437211-4
Order 'cable jumper 8pos .100 1 inch - 2-1437211-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-1437211-4-ND.
CABLE JUMPER 9POS .100 1 INCH - 2-1437140-1
Order 'cable jumper 9pos .100 1 inch - 2-1437140-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-1437140-1-ND.
CABLE JUMPER 12POS .100 1 INCHES - 9-1437210-6
Order 'cable jumper 12pos .100 1 inches - 9-1437210-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 9-1437210-6-ND.
CABLE JUMPER 4POS .100 .5 INCHES - 9-1447183-6
Order 'cable jumper 4pos .100 .5 inches - 9-1447183-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 9-1447183-6-ND.
FLEXSTRIP JUMPER 18POS .100 - 8-1447183-4
Order 'flexstrip jumper 18pos .100 - 8-1447183-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 8-1447183-4-ND.
CONN DUST COVER 24POS MTA-100 - 2-640642-4
Order 'conn dust cover 24pos mta-100 - 2-640642-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-640642-4-ND.
CONN RCPT 24POS 22AWG MTA-100 - 2-641190-4
Order 'conn rcpt 24pos 22awg mta-100 - 2-641190-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-641190-4-ND.
CONN RCPT 24POS 24AWG MTA-100 - 2-643814-4
Order 'conn rcpt 24pos 24awg mta-100 - 2-643814-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-643814-4-ND.
CONN HEADER RTANG .100 12POS TIN - 4-644694-2
Order 'conn header rtang .100 12pos tin - 4-644694-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A30866-ND.
Send this link via E-Mail
Help With This Screen