BATTERY LITHIUM COIN 3V CELL - BR3032/BE
| Digi-Key Part Number | P341-ND |
1 10 200 1000 2000 4000 |
2.75000 2.47500 2.20000 1.65000 1.46300 1.40250 |
Extended Price
2.75 24.75 440.00 1650.00 2926.00 5610.00 |
| Manufacturer Part Number | BR3032/BE | |||
| Description | BATTERY LITHIUM COIN 3V CELL | |||
| Quantity Available | 281 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BR3032/BE |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Type | Lithium |
| Cell Type | Coin |
| Voltage | 3.000 V [Typ] |
| Battery Capacity | 500.00 mA-h [Nom] |
| Termination Style | Requires Holder |
| Diameter | 30.0000 mm [Typ] |
| Height | 3.200 mm [Typ] |
| Weight | 5.5000 g [Nom] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
BR3032 BE BR3032BE P341 ND P341ND P341 |
BR3032/BE Specification Sheet
BATTERY LITHIUM COIN 3V CELL - BR3032/BE (P341-ND)
Related parts:BATTERY LITHIUM COIN 3V CELL - BR3032/BE
Order 'battery lithium coin 3v cell - BR3032/BE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P341-ND.
BATTERY LITHIUM COIN 3V CELL - CR2450
Order 'battery lithium coin 3v cell - CR2450' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P340-ND.
BATTERY LITHIUM COIN 3V CELL - BR1220/BE
Order 'battery lithium coin 3v cell - BR1220/BE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P342-ND.
BATTERY LITHIUM COIN 3V 10MM - CR1025
Order 'battery lithium coin 3v 10mm - CR1025' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P031-ND.
BATTERY LITHIUM COIN 3V 12.5MM - CR1216
Order 'battery lithium coin 3v 12.5mm - CR1216' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P032-ND.
BATTERY LITHIUM COIN 3V 12.5MM - CR1220
Order 'battery lithium coin 3v 12.5mm - CR1220' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P033-ND.
BATTERY LITHIUM COIN 3V 16MM - CR1616
Order 'battery lithium coin 3v 16mm - CR1616' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P034-ND.
BATTERY LITHIUM COIN 3V 16MM - CR1620
Order 'battery lithium coin 3v 16mm - CR1620' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P035-ND.
BATTERY LITHIUM COIN 3V 16MM - CR1632
Order 'battery lithium coin 3v 16mm - CR1632' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P036-ND.
BATTERY LITHIUM COIN 3V 20MM - CR2012
Order 'battery lithium coin 3v 20mm - CR2012' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P037-ND.
BATTERY LITHIUM COIN 3V 23MM - CR2320
Order 'battery lithium coin 3v 23mm - CR2320' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P038-ND.
BATTERY LITHIUM COIN 3V 20MM - BR2005
Order 'battery lithium coin 3v 20mm - BR2005' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P039-ND.
BATTERY LITHIUM COIN 3V 24MM - BR2405
Order 'battery lithium coin 3v 24mm - BR2405' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P040-ND.
BATTERY LITHIUM COIN 3V 16MM - CR1612/BE
Order 'battery lithium coin 3v 16mm - CR1612/BE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P041-ND.
BATTERY LITHIUM COIN 3V 24MM - CR2412/BE
Order 'battery lithium coin 3v 24mm - CR2412/BE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P042-ND.
Send this link via E-Mail
Help With This Screen