RES TF 0.125W 576 OHM 1% 0805 - RMC 1/10 576 1% R
| Digi-Key Part Number | RMC1/105761%R-ND |
5000 |
.00400 |
Extended Price
20.00 |
| Manufacturer Part Number | RMC 1/10 576 1% R | |||
| Description | RES TF 0.125W 576 OHM 1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMC 1/10 576 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 576 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMC 1 10 576 1% R RMC 110 576 1% R RMC1 105761%R ND RMC1105761%RND RMC1/105761%R |
RMC 1/10 576 1% R Specification Sheet
RES TF 0.125W 576 OHM 1% 0805 - RMC 1/10 576 1% R (RMC1/105761%R-ND)
Related parts:RES TF 0.125W 5.76 OHM 1% 0805 - RMC 1/10 5.76 1% R
Order 'res tf 0.125w 5.76 ohm 1% 0805 - RMC 1/10 5.76 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/105.761%R-ND.
RES TF 0.125W 57.6 OHM 1% 0805 - RMC 1/10 57.6 1% R
Order 'res tf 0.125w 57.6 ohm 1% 0805 - RMC 1/10 57.6 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1057.61%R-ND.
RES TF 0.125W 576 OHM 1% 0805 - RMC 1/10 576 1% R
Order 'res tf 0.125w 576 ohm 1% 0805 - RMC 1/10 576 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/105761%R-ND.
RES TF 0.125W 0.1 OHM 1% 0805 - RMC 1/10 0.1 1% R
Order 'res tf 0.125w 0.1 ohm 1% 0805 - RMC 1/10 0.1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.11%R-ND.
RES TF 0.125W 0.1 OHM 5% 0805 - RMC 1/10 0.1 5% R
Order 'res tf 0.125w 0.1 ohm 5% 0805 - RMC 1/10 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.15%R-ND.
RES TF 0.125W 0.15 OHM 1% 0805 - RMC 1/10 0.15 1% R
Order 'res tf 0.125w 0.15 ohm 1% 0805 - RMC 1/10 0.15 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.151%R-ND.
RES TF 0.125W 0.15 OHM 5% 0805 - RMC 1/10 0.15 5% R
Order 'res tf 0.125w 0.15 ohm 5% 0805 - RMC 1/10 0.15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.155%R-ND.
RES TF 0.125W 0.22 OHM 1% 0805 - RMC 1/10 0.22 1% R
Order 'res tf 0.125w 0.22 ohm 1% 0805 - RMC 1/10 0.22 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.221%R-ND.
RES TF 0.125W 0.22 OHM 5% 0805 - RMC 1/10 0.22 5% R
Order 'res tf 0.125w 0.22 ohm 5% 0805 - RMC 1/10 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.225%R-ND.
RES TF 0.125W 0.249 OHM 1% 0805 - RMC 1/10 0.249 1% R
Order 'res tf 0.125w 0.249 ohm 1% 0805 - RMC 1/10 0.249 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.2491%R-ND.
RES TF 0.125W 0.2 OHM 5% 0805 - RMC 1/10 0.2 5% R
Order 'res tf 0.125w 0.2 ohm 5% 0805 - RMC 1/10 0.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.25%R-ND.
RES TF 0.125W 0.27 OHM 1% 0805 - RMC 1/10 0.27 1% R
Order 'res tf 0.125w 0.27 ohm 1% 0805 - RMC 1/10 0.27 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.271%R-ND.
RES TF 0.125W 0.301 OHM 1% 0805 - RMC 1/10 0.301 1% R
Order 'res tf 0.125w 0.301 ohm 1% 0805 - RMC 1/10 0.301 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.3011%R-ND.
RES TF 0.125W 0.33 OHM 5% 0805 - RMC 1/10 0.33 5% R
Order 'res tf 0.125w 0.33 ohm 5% 0805 - RMC 1/10 0.33 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.335%R-ND.
RES TF 0.125W 0.348 OHM 1% 0805 - RMC 1/10 0.348 1% R
Order 'res tf 0.125w 0.348 ohm 1% 0805 - RMC 1/10 0.348 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.3481%R-ND.
Send this link via E-Mail
Help With This Screen