Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES TF 0.125W 560 OHM 5% 0805 - RMC 1/10 560 5% G

Digi-Key Part Number RMC1/105605%G-ND
Price Break
10000
Unit Price
.00200
Extended Price
20.00
Manufacturer Part NumberRMC 1/10 560 5% G
DescriptionRES TF 0.125W 560 OHM 5% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRMC 1/10 560 5% G
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms560
Power (Watts)0.125W, 1/8W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working150V
Temperature Coefficient±200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RMC 1 10 560 5% G
RMC 110 560 5% G
RMC1 105605%G ND
RMC1105605%GND
RMC1/105605%G

RMC 1/10 560 5% G Specification Sheet

Image of RES TF 0.125W 560 OHM 5% 0805 - RMC 1/10 560 5% G

RES TF 0.125W 560 OHM 5% 0805 - RMC 1/10 560 5% G (RMC1/105605%G-ND)

Related parts:
RES TF 0.125W 560 OHM 5% 0805 - RMC 1/10 560 5% G
 Order 'res tf 0.125w 560 ohm 5% 0805 - RMC 1/10 560 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/105605%G-ND.
RES TF 0.125W 560 OHM 5% 0805 - RMC 1/10 560 5% R
 Order 'res tf 0.125w 560 ohm 5% 0805 - RMC 1/10 560 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/105605%R-ND.
RES TF 0.125W 0.1 OHM 5% 0805 - RMC 1/10 0.1 5% R
 Order 'res tf 0.125w 0.1 ohm 5% 0805 - RMC 1/10 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.15%R-ND.
RES TF 0.125W 0.15 OHM 5% 0805 - RMC 1/10 0.15 5% R
 Order 'res tf 0.125w 0.15 ohm 5% 0805 - RMC 1/10 0.15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.155%R-ND.
RES TF 0.125W 0.22 OHM 5% 0805 - RMC 1/10 0.22 5% R
 Order 'res tf 0.125w 0.22 ohm 5% 0805 - RMC 1/10 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.225%R-ND.
RES TF 0.125W 0.2 OHM 5% 0805 - RMC 1/10 0.2 5% R
 Order 'res tf 0.125w 0.2 ohm 5% 0805 - RMC 1/10 0.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.25%R-ND.
RES TF 0.125W 0.33 OHM 5% 0805 - RMC 1/10 0.33 5% R
 Order 'res tf 0.125w 0.33 ohm 5% 0805 - RMC 1/10 0.33 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.335%R-ND.
RES TF 0.125W 0.36 OHM 5% 0805 - RMC 1/10 0.36 5% R
 Order 'res tf 0.125w 0.36 ohm 5% 0805 - RMC 1/10 0.36 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.365%R-ND.
RES TF 0.125W 0.47 OHM 5% 0805 - RMC 1/10 0.47 5% R
 Order 'res tf 0.125w 0.47 ohm 5% 0805 - RMC 1/10 0.47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.475%R-ND.
RES TF 0.125W 0.56 OHM 5% 0805 - RMC 1/10 0.56 5% R
 Order 'res tf 0.125w 0.56 ohm 5% 0805 - RMC 1/10 0.56 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.565%R-ND.
RES TF 0.125W 0.82 OHM 5% 0805 - RMC 1/10 0.82 5% R
 Order 'res tf 0.125w 0.82 ohm 5% 0805 - RMC 1/10 0.82 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.825%R-ND.
RES TF 0.125W 1.1 OHM 5% 0805 - RMC 1/10 1.1 5% R
 Order 'res tf 0.125w 1.1 ohm 5% 0805 - RMC 1/10 1.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/101.15%R-ND.
RES TF 0.125W 1.1K OHM 5% 0805 - RMC 1/10 1.1K 5% R
 Order 'res tf 0.125w 1.1k ohm 5% 0805 - RMC 1/10 1.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/101.1K5%R-ND.
RES TF 0.125W 1.1M OHM 5% 0805 - RMC 1/10 1.1M 5% R
 Order 'res tf 0.125w 1.1m ohm 5% 0805 - RMC 1/10 1.1M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/101.1M5%R-ND.
RES TF 0.125W 1.2 OHM 5% 0805 - RMC 1/10 1.2 5% R
 Order 'res tf 0.125w 1.2 ohm 5% 0805 - RMC 1/10 1.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/101.25%R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES TF 0.125W 560 OHM 1% 0805 - RMC 1/10 560 1% R Next: RES TF 0.125W 560 OHM 5% 0805 - RMC 1/10 560 5% R