5.11K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 5.11K 1% R
RES TF 1/8W 5.11K OHM 1% 0805 - RMC 1/10 5.11K 1% R - Resistors
| Digi-Key Part Number | RMC1/105.11KFR-ND |
5000 |
.00266 |
Extended Price
13.30 |
| Manufacturer Part Number | RMC 1/10 5.11K 1% R | |||
| Description | RES TF 1/8W 5.11K OHM 1% 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMC 1/10 5.11K 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 5.11K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMC 1 10 5 11K 1% R RMC 110 511K 1% R RMC1 105 11KFR ND RMC110511KFRND RMC1/105.11KFR |
RMC 1/10 5.11K 1% R Specification Sheet
RES TF 1/8W 5.11K OHM 1% 0805 - RMC 1/10 5.11K 1% R (RMC1/105.11KFR-ND) - Resistors
Related parts 5.11K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 5.11K 1% R5.11K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 5.11K 1% G
Order 'res tf 1/8w 5.11k ohm 1% 0805 - RMC 1/10 5.11K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/105.11KFG-ND.
5.11K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 5.11K 1% R
Order 'res tf 1/8w 5.11k ohm 1% 0805 - RMC 1/10 5.11K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/105.11KFR-ND.
51.1K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 51.1K 1% G
Order 'res tf 1/8w 51.1k ohm 1% 0805 - RMC 1/10 51.1K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1051.1KFG-ND.
51.1K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 51.1K 1% R
Order 'res tf 1/8w 51.1k ohm 1% 0805 - RMC 1/10 51.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1051.1KFR-ND.
511K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 511K 1% G
Order 'res tf 1/8w 511k ohm 1% 0805 - RMC 1/10 511K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/10511KFG-ND.
511K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 511K 1% R
Order 'res tf 1/8w 511k ohm 1% 0805 - RMC 1/10 511K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/10511KFR-ND.
0.10 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 0.1 5% R
Order 'res tf 1/8w 0.1 ohm 5% 0805 - RMC 1/10 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.1JR-ND.
0.15 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 0.15 5% R
Order 'res tf 1/8w 0.15 ohm 5% 0805 - RMC 1/10 0.15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.15JR-ND.
0.22 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 0.22 5% R
Order 'res tf 1/8w 0.22 ohm 5% 0805 - RMC 1/10 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.22JR-ND.
0.20 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 0.2 5% R
Order 'res tf 1/8w 0.2 ohm 5% 0805 - RMC 1/10 0.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.2JR-ND.
0.33 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 0.33 5% R
Order 'res tf 1/8w 0.33 ohm 5% 0805 - RMC 1/10 0.33 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.33JR-ND.
0.36 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 0.36 5% R
Order 'res tf 1/8w 0.36 ohm 5% 0805 - RMC 1/10 0.36 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.36JR-ND.
0.47 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 0.47 5% R
Order 'res tf 1/8w 0.47 ohm 5% 0805 - RMC 1/10 0.47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.47JR-ND.
0.56 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 0.56 5% R
Order 'res tf 1/8w 0.56 ohm 5% 0805 - RMC 1/10 0.56 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.56JR-ND.
0.82 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 0.82 5% R
Order 'res tf 1/8w 0.82 ohm 5% 0805 - RMC 1/10 0.82 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.82JR-ND.
Options for 5.11K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 5.11K 1% R
Send this link via E-Mail
Help With This Screen
