432K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 432K 1% R
RES TF 1/8W 432K OHM 1% 0805 - RMC 1/10 432K 1% R
| Digi-Key Part Number | RMC1/10432KFR-ND |
5000 |
.00266 |
Extended Price
13.30 |
| Manufacturer Part Number | RMC 1/10 432K 1% R | |||
| Description | RES TF 1/8W 432K OHM 1% 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMC 1/10 432K 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 432K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMC 1 10 432K 1% R RMC 110 432K 1% R RMC1 10432KFR ND RMC110432KFRND RMC1/10432KFR |
RMC 1/10 432K 1% R Specification Sheet
RES TF 1/8W 432K OHM 1% 0805 - RMC 1/10 432K 1% R (RMC1/10432KFR-ND)
Related parts 432K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 432K 1% R4.32K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 4.32K 1% G
Order 'res tf 1/8w 4.32k ohm 1% 0805 - RMC 1/10 4.32K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/104.32KFG-ND.
4.32K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 4.32K 1% R
Order 'res tf 1/8w 4.32k ohm 1% 0805 - RMC 1/10 4.32K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/104.32KFR-ND.
43.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 43.2K 1% G
Order 'res tf 1/8w 43.2k ohm 1% 0805 - RMC 1/10 43.2K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1043.2KFG-ND.
43.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 43.2K 1% R
Order 'res tf 1/8w 43.2k ohm 1% 0805 - RMC 1/10 43.2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1043.2KFR-ND.
432K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 432K 1% R
Order 'res tf 1/8w 432k ohm 1% 0805 - RMC 1/10 432K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/10432KFR-ND.
154 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RVC 0805 154 1% R
Order 'res tf 1/8w 154 ohm 1% 0805 - RVC 0805 154 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RVC0805154FR-ND.
47.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RVC 0805 47 5% R
Order 'res tf 1/8w 47 ohm 5% 0805 - RVC 0805 47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RVC080547JR-ND.
6.80K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RVC 0805 6.8K 5% R
Order 'res tf 1/8w 6.8k ohm 5% 0805 - RVC 0805 6.8K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RVC08056.8KJR-ND.
75.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RVC 0805 75 10% R
Order 'res tf 1/8w 75 ohm 10% 0805 - RVC 0805 75 10% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RVC080575KR-ND.
0.10 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 0.1 1% R
Order 'res tf 1/8w 0.1 ohm 1% 0805 - RMC 1/10 0.1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.1FR-ND.
0.10 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 0.1 5% R
Order 'res tf 1/8w 0.1 ohm 5% 0805 - RMC 1/10 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.1JR-ND.
0.15 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 0.15 1% R
Order 'res tf 1/8w 0.15 ohm 1% 0805 - RMC 1/10 0.15 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.15FR-ND.
0.15 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 0.15 5% R
Order 'res tf 1/8w 0.15 ohm 5% 0805 - RMC 1/10 0.15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.15JR-ND.
0.22 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 0.22 1% R
Order 'res tf 1/8w 0.22 ohm 1% 0805 - RMC 1/10 0.22 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.22FR-ND.
0.22 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 0.22 5% R
Order 'res tf 1/8w 0.22 ohm 5% 0805 - RMC 1/10 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.22JR-ND.
Options for 432K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 432K 1% R
Send this link via E-Mail
Help With This Screen
