432 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 432 1% R
RES TF 1/8W 432 OHM 1% 0805 - RMC 1/10 432 1% R - Resistors
| Digi-Key Part Number | RMC1/10432FR-ND |
5000 |
.00266 |
Extended Price
13.30 |
| Manufacturer Part Number | RMC 1/10 432 1% R | |||
| Description | RES TF 1/8W 432 OHM 1% 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 432 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 432 1% R
| Technical/Catalog Information | RMC 1/10 432 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 432 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RMC 1 10 432 1% R RMC 110 432 1% R RMC1 10432FR ND RMC110432FRND RMC1/10432FR |
RMC 1/10 432 1% R Specification Sheet
RES TF 1/8W 432 OHM 1% 0805 - RMC 1/10 432 1% R (RMC1/10432FR-ND) - Resistors
Related parts 432 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 432 1% R4.32 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 4.32 5% R
Order 'res tf 1/8w 4.32 ohm 5% 0805 - RMC 1/10 4.32 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/104.32JR-ND.
4.32 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 4.32 1% R
Order 'res tf 1/8w 4.32 ohm 1% 0805 - RMC 1/10 4.32 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/104.32FR-ND.
43.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 43.2 1% R
Order 'res tf 1/8w 43.2 ohm 1% 0805 - RMC 1/10 43.2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1043.2FR-ND.
432 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 432 1% G
Order 'res tf 1/8w 432 ohm 1% 0805 - RMC 1/10 432 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/10432FG-ND.
432 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 432 1% R
Order 'res tf 1/8w 432 ohm 1% 0805 - RMC 1/10 432 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/10432FR-ND.
0.10 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 0.1 5% R
Order 'res tf 1/8w 0.1 ohm 5% 0805 - RMC 1/10 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.1JR-ND.
0.15 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 0.15 5% R
Order 'res tf 1/8w 0.15 ohm 5% 0805 - RMC 1/10 0.15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.15JR-ND.
0.22 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 0.22 5% R
Order 'res tf 1/8w 0.22 ohm 5% 0805 - RMC 1/10 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.22JR-ND.
0.20 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 0.2 5% R
Order 'res tf 1/8w 0.2 ohm 5% 0805 - RMC 1/10 0.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.2JR-ND.
0.33 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 0.33 5% R
Order 'res tf 1/8w 0.33 ohm 5% 0805 - RMC 1/10 0.33 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.33JR-ND.
0.36 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 0.36 5% R
Order 'res tf 1/8w 0.36 ohm 5% 0805 - RMC 1/10 0.36 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.36JR-ND.
0.47 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 0.47 5% R
Order 'res tf 1/8w 0.47 ohm 5% 0805 - RMC 1/10 0.47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.47JR-ND.
0.56 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 0.56 5% R
Order 'res tf 1/8w 0.56 ohm 5% 0805 - RMC 1/10 0.56 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.56JR-ND.
0.82 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 0.82 5% R
Order 'res tf 1/8w 0.82 ohm 5% 0805 - RMC 1/10 0.82 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100.82JR-ND.
1.10 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 1.1 5% R
Order 'res tf 1/8w 1.1 ohm 5% 0805 - RMC 1/10 1.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/101.1JR-ND.
Options for 432 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 432 1% R
Send this link via E-Mail
Help With This Screen
