FLEXSTRIP JUMPER .100 3COND - 4-1437141-9
| Digi-Key Part Number | 4-1437141-9-ND |
1000 |
.40500 |
Extended Price
405.00 |
| Manufacturer Part Number | 4-1437141-9 | |||
| Description | FLEXSTRIP JUMPER .100 3COND | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4-1437141-9 |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Number of Positions | 3 [Nom] |
| Pitch | 2.540 mm [Typ] |
| Overall Length | 63.500 mm [Typ] |
| Cable Type | Jumper |
| Current | 2.000 A [Max] |
| Voltage | 200.000 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Flammability Rating | UL 94V-0 |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4 1437141 9 414371419 |
FLEXSTRIP JUMPER .100 3COND - 4-1437141-9 (4-1437141-9-ND)
Related parts:FLEXSTRIP JUMPER .100 3COND - 4-1437141-9
Order 'flexstrip jumper .100 3cond - 4-1437141-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1437141-9-ND.
FLEXSTRIP JUMPER .100 27COND - 4-1437141-7
Order 'flexstrip jumper .100 27cond - 4-1437141-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1437141-7-ND.
FLEXSTRIP JUMPER .100 15COND - 3-1437141-4
Order 'flexstrip jumper .100 15cond - 3-1437141-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1437141-4-ND.
FLEXSTRIP JUMPER .100 3COND - 9-1437139-7
Order 'flexstrip jumper .100 3cond - 9-1437139-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 9-1437139-7-ND.
FLEXSTRIP JUMPER .100 12COND - 3-1437137-9
Order 'flexstrip jumper .100 12cond - 3-1437137-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1437137-9-ND.
FLEXSTRIP JUMPER .100 11COND - 3-1437141-0
Order 'flexstrip jumper .100 11cond - 3-1437141-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1437141-0-ND.
FLEXSTRIP JUMPER .100 12COND - 3-1437141-1
Order 'flexstrip jumper .100 12cond - 3-1437141-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1437141-1-ND.
FLEXSTRIP JUMPER .100 18COND - 3-1437141-7
Order 'flexstrip jumper .100 18cond - 3-1437141-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1437141-7-ND.
FLEXSTRIP JUMPER .050 11COND - 4-1437131-9
Order 'flexstrip jumper .050 11cond - 4-1437131-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1437131-9-ND.
FLEXSTRIP JUMPER .100 15COND - 4-1437137-3
Order 'flexstrip jumper .100 15cond - 4-1437137-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1437137-3-ND.
FLEXSTRIP JUMPER .100 14COND - 4-1437146-5
Order 'flexstrip jumper .100 14cond - 4-1437146-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1437146-5-ND.
FLEXSTRIP JUMPER .100 10COND - 4-1437147-2
Order 'flexstrip jumper .100 10cond - 4-1437147-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1437147-2-ND.
FLEXSTRIP JUMPER .100 4COND - 5-1437141-1
Order 'flexstrip jumper .100 4cond - 5-1437141-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5-1437141-1-ND.
FLEXSTRIP JUMPER .100 9COND - 5-1437141-6
Order 'flexstrip jumper .100 9cond - 5-1437141-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5-1437141-6-ND.
FLEXSTRIP JUMPER .200 3COND - 6-1437149-9
Order 'flexstrip jumper .200 3cond - 6-1437149-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 6-1437149-9-ND.
Send this link via E-Mail
Help With This Screen