FLEXSTRIP JUMPER .100 15COND - 4-1437137-3
| Digi-Key Part Number | 4-1437137-3-ND |
1000 |
.94500 |
Extended Price
945.00 |
| Manufacturer Part Number | 4-1437137-3 | |||
| Description | FLEXSTRIP JUMPER .100 15COND | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4-1437137-3 |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Number of Positions | 15 [Nom] |
| Pitch | 2.540 mm [Typ] |
| Overall Length | 38.100 mm [Typ] |
| Cable Type | Jumper |
| Current | 2.000 A [Max] |
| Voltage | 200.000 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Flammability Rating | UL 94V-0 |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4 1437137 3 414371373 |
FLEXSTRIP JUMPER .100 15COND - 4-1437137-3 (4-1437137-3-ND)
Related parts:FLEXSTRIP JUMPER .100 15COND - 4-1437137-3
Order 'flexstrip jumper .100 15cond - 4-1437137-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1437137-3-ND.
FLEXSTRIP JUMPER .100 15COND - 3-1437141-4
Order 'flexstrip jumper .100 15cond - 3-1437141-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1437141-4-ND.
FLEXSTRIP JUMPER .100 15COND - 6-1437213-4
Order 'flexstrip jumper .100 15cond - 6-1437213-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 6-1437213-4-ND.
FLEXSTRIP JUMPER .100 7COND - 1-1437147-3
Order 'flexstrip jumper .100 7cond - 1-1437147-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1437147-3-ND.
FLEXSTRIP JUMPER .100 12COND - 2-1437167-3
Order 'flexstrip jumper .100 12cond - 2-1437167-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-1437167-3-ND.
FLEXSTRIP JUMPER .100 27COND - 4-1437141-7
Order 'flexstrip jumper .100 27cond - 4-1437141-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1437141-7-ND.
FLEXSTRIP JUMPER .100 3COND - 4-1437141-9
Order 'flexstrip jumper .100 3cond - 4-1437141-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1437141-9-ND.
FLEXSTRIP JUMPER .100 14COND - 4-1437146-5
Order 'flexstrip jumper .100 14cond - 4-1437146-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1437146-5-ND.
FLEXSTRIP JUMPER .100 10COND - 4-1437147-2
Order 'flexstrip jumper .100 10cond - 4-1437147-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1437147-2-ND.
FLEXSTRIP JUMPER .050 15COND - 5-1437131-3
Order 'flexstrip jumper .050 15cond - 5-1437131-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5-1437131-3-ND.
FLEXSTRIP JUMPER .100 23COND - 5-1437137-7
Order 'flexstrip jumper .100 23cond - 5-1437137-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5-1437137-7-ND.
FLEXSTRIP JUMPER .100 6COND - 7-1437137-2
Order 'flexstrip jumper .100 6cond - 7-1437137-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 7-1437137-2-ND.
FLEXSTRIP JUMPER .100 9COND - 7-1437137-8
Order 'flexstrip jumper .100 9cond - 7-1437137-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 7-1437137-8-ND.
FLEXSTRIP JUMPER .100 2COND - 8-1437139-3
Order 'flexstrip jumper .100 2cond - 8-1437139-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 8-1437139-3-ND.
FLEXSTRIP JUMPER .100 20COND - 9-1437137-2
Order 'flexstrip jumper .100 20cond - 9-1437137-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 9-1437137-2-ND.
Send this link via E-Mail
Help With This Screen