FLEXSTRIP JUMPER .050 10COND - 4-1437132-5
| Digi-Key Part Number | 4-1437132-5-ND |
1000 |
2.11500 |
Extended Price
2115.00 |
| Manufacturer Part Number | 4-1437132-5 | |||
| Description | FLEXSTRIP JUMPER .050 10COND | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4-1437132-5 |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Number of Positions | 10 [Nom] |
| Pitch | 1.270 mm [Typ] |
| Overall Length | 76.200 mm [Typ] |
| Cable Type | Jumper |
| Current | 2.000 A [Max] |
| Voltage | 200.000 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Flammability Rating | UL 94V-0 |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4 1437132 5 414371325 |
FLEXSTRIP JUMPER .050 10COND - 4-1437132-5 (4-1437132-5-ND)
Related parts:FLEXSTRIP JUMPER .050 10COND - 4-1437132-5
Order 'flexstrip jumper .050 10cond - 4-1437132-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1437132-5-ND.
FLEXSTRIP JUMPER .050 5COND - 6-1437132-4
Order 'flexstrip jumper .050 5cond - 6-1437132-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 6-1437132-4-ND.
FLEXSTRIP JUMPER .050 17COND - 1-1437130-5
Order 'flexstrip jumper .050 17cond - 1-1437130-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1437130-5-ND.
FLEXSTRIP JUMPER .050 30COND - 1-1437131-5
Order 'flexstrip jumper .050 30cond - 1-1437131-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1437131-5-ND.
FLEXSTRIP JUMPER .050 7COND - 3-1437130-5
Order 'flexstrip jumper .050 7cond - 3-1437130-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1437130-5-ND.
FLEXSTRIP JUMPER .050 11COND - 4-1437131-9
Order 'flexstrip jumper .050 11cond - 4-1437131-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1437131-9-ND.
FLEXSTRIP JUMPER .100 14COND - 4-1437146-5
Order 'flexstrip jumper .100 14cond - 4-1437146-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1437146-5-ND.
FLEXSTRIP JUMPER .100 10COND - 4-1437147-2
Order 'flexstrip jumper .100 10cond - 4-1437147-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1437147-2-ND.
FLEXSTRIP JUMPER .050 5COND - 4-1437206-7
Order 'flexstrip jumper .050 5cond - 4-1437206-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1437206-7-ND.
FLEXSTRIP JUMPER .050 16COND - 5-1437132-0
Order 'flexstrip jumper .050 16cond - 5-1437132-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5-1437132-0-ND.
FLEXSTRIP JUMPER .050 25COND - 5-1437132-6
Order 'flexstrip jumper .050 25cond - 5-1437132-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5-1437132-6-ND.
FLEXSTRIP JUMPER .050 16COND - 1-1437130-4
Order 'flexstrip jumper .050 16cond - 1-1437130-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1437130-4-ND.
FLEXSTRIP JUMPER .050 6COND - 3-1437130-4
Order 'flexstrip jumper .050 6cond - 3-1437130-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1437130-4-ND.
FLEXSTRIP JUMPER .100 10COND - 3-1437137-4
Order 'flexstrip jumper .100 10cond - 3-1437137-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1437137-4-ND.
FLEXSTRIP JUMPER .050 12COND - 5-1437131-0
Order 'flexstrip jumper .050 12cond - 5-1437131-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5-1437131-0-ND.
Send this link via E-Mail
Help With This Screen