FLEXSTRIP JUMPER .050 11COND - 4-1437131-9 - Cable Assemblies
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 2.00" (50.80mm) Tyco Electronics 4-1437131-9
| Digi-Key Part Number | 4-1437131-9-ND |
1000 |
.57000 |
Extended Price
570.00 |
| Manufacturer Part Number | 4-1437131-9 | |||
| Description | FLEXSTRIP JUMPER .050 11COND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4-1437131-9 |
| Vendor | Tyco Electronics |
| Category | Cable Assemblies |
| Pitch | 0.050" (1.27mm) |
| Length | 2.00" (50.80mm) |
| Cable Type | Flexstrip |
| Number of Conductors | 11 |
| Length - Exposed Ends | 0.125" (3.18mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4 1437131 9 414371319 |
4-1437131-9 Specification Sheet
FLEXSTRIP JUMPER .050 11COND - 4-1437131-9 (4-1437131-9-ND) - Cable Assemblies
Related parts Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 2.00" (50.80mm) Tyco Electronics 4-1437131-9FLEXSTRIP JUMPER .050 11COND - 4-1437131-9
Order 'flexstrip jumper .050 11cond - 4-1437131-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437131-9-ND.
FLEXSTRIP JUMPER .100 3COND - 4-1437141-9
Order 'flexstrip jumper .100 3cond - 4-1437141-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437141-9-ND.
FLEXSTRIP JUMPER 7POS .100 - 4-1447188-9
Order 'flexstrip jumper 7pos .100 - 4-1447188-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1447188-9-ND.
FLEXSTRIP JUMPER .050 30COND - 1-1437131-5
Order 'flexstrip jumper .050 30cond - 1-1437131-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437131-5-ND.
FLEXSTRIP JUMPER .050 10COND - 4-1437132-5
Order 'flexstrip jumper .050 10cond - 4-1437132-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437132-5-ND.
FLEXSTRIP JUMPER .050 12COND - 5-1437131-0
Order 'flexstrip jumper .050 12cond - 5-1437131-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437131-0-ND.
FLEXSTRIP JUMPER .050 15COND - 5-1437131-3
Order 'flexstrip jumper .050 15cond - 5-1437131-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437131-3-ND.
FLEXSTRIP JUMPER .050 17COND - 5-1437131-6
Order 'flexstrip jumper .050 17cond - 5-1437131-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437131-6-ND.
FLEXSTRIP JUMPER .050 2COND - 5-1437131-8
Order 'flexstrip jumper .050 2cond - 5-1437131-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437131-8-ND.
FLEXSTRIP JUMPER .050 21COND - 6-1437131-0
Order 'flexstrip jumper .050 21cond - 6-1437131-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437131-0-ND.
FLEXSTRIP JUMPER .050 22COND - 6-1437131-1
Order 'flexstrip jumper .050 22cond - 6-1437131-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437131-1-ND.
FLEXSTRIP JUMPER .050 30COND - 6-1437131-8
Order 'flexstrip jumper .050 30cond - 6-1437131-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437131-8-ND.
FLEXSTRIP JUMPER .050 6COND - 7-1437131-3
Order 'flexstrip jumper .050 6cond - 7-1437131-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 7-1437131-3-ND.
FLEXSTRIP JUMPER .100 11COND - 8-1437146-9
Order 'flexstrip jumper .100 11cond - 8-1437146-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-1437146-9-ND.
FLEXSTRIP JUMPER .050 5COND - 4-1437206-7
Order 'flexstrip jumper .050 5cond - 4-1437206-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437206-7-ND.
Options for Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 2.00" (50.80mm) Tyco Electronics 4-1437131-9
Send this link via E-Mail
Help With This Screen
