Barrel - Audio Cable Assembly 6.0' (1.83m) Switchcraft Inc. 40DK40
CABLE ASSEMBLY - 40DK40 - Cable Assemblies
| Digi-Key Part Number | 40DK40-ND |
25 |
12.93760 |
Extended Price
323.44 |
| Manufacturer Part Number | 40DK40 | |||
| Description | CABLE ASSEMBLY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Barrel - Audio Cable Assembly 6.0' (1.83m) Switchcraft Inc. 40DK40
| Technical/Catalog Information | 40DK40 |
| Vendor | Switchcraft Inc. |
| Category | Cable Assemblies |
| 1st Connector | Phone Plug, 6.35mm (1/4", 0.25") |
| 2nd Connector | Phone Plug, 6.35mm (1/4", 0.25") |
| Color | - |
| Channels | Mono |
| Length | 6.0' (1.83m) |
| Usage | Headphones |
| Shielding | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
40DK40 40DK40 |
CABLE ASSEMBLY - 40DK40 (40DK40-ND) - Cable Assemblies
Related parts Barrel - Audio Cable Assembly 6.0' (1.83m) Switchcraft Inc. 40DK40Barrel - Audio Cable Assembly 6.0' (1.83m) Switchcraft Inc. 40DK40
Order 'cable assembly - 40DK40' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 40DK40-ND.
Barrel - Audio Cable Assembly 3.0' (91.40cm) Switchcraft Inc. 40DF84
Order 'cable assembly - 40DF84' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 40DF84-ND.
Barrel - Audio Cable Assembly 6.0' (1.83m) Switchcraft Inc. 40DK84
Order 'cable assembly - 40DK84' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 40DK84-ND.
Barrel - Audio Cable Assembly 6.0' (1.83m) Switchcraft Inc. 25AK82
Order 'cable assembly - 25AK82' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 25AK82-ND.
Barrel - Audio Cable Assembly 3.0' (91.40cm) Switchcraft Inc. 25FF25
Order 'cable assembly - 25FF25' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 25FF25-ND.
Barrel - Audio Cable Assembly 6.0' (1.83m) Switchcraft Inc. 25FK25
Order 'cable assembly - 25FK25' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 25FK25-ND.
Barrel - Audio Cable Assembly 10.0' (3.05m) Switchcraft Inc. 25FN25
Order 'cable assembly - 25FN25' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 25FN25-ND.
Barrel - Audio Cable Assembly 10.0' (3.05m) Switchcraft Inc. 25FN82
Order 'cable assembly - 25FN82' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 25FN82-ND.
Barrel - Audio Cable Assembly 6.0' (1.83m) Switchcraft Inc. 25AK25X
Order 'cable assembly 6' male to male - 25AK25X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 25AK25X-ND.
Barrel - Audio Cable Assembly 2.0' (61.00cm) Switchcraft Inc. 05AD05
Order 'cable 1/4" male-male mono 2ft - 05AD05' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AD05-ND.
Barrel - Audio Cable Assembly 6.0' (1.83m) Switchcraft Inc. 05AK05
Order 'cable 1/4" mono male-male 6ft - 05AK05' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AK05-ND.
Barrel - Audio Cable Assembly 6.0' (1.83m) Switchcraft Inc. 05AK84
Order 'cable 1/4" male mono-sngl end 6' - 05AK84' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AK84-ND.
Barrel - Audio Cable Assembly 10.0' (3.05m) Switchcraft Inc. 05AN05
Order 'cable 1/4" male-male mono 10ft - 05AN05' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AN05-ND.
Barrel - Audio Cable Assembly 10.0' (3.05m) Switchcraft Inc. 05AN15
Order 'cable 1/4" mono male-ra male 10' - 05AN15' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AN15-ND.
Barrel - Audio Cable Assembly 10.0' (3.05m) Switchcraft Inc. 05AN84
Order 'cable 1/4" male mono-sgl end 10' - 05AN84' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AN84-ND.
Options for Barrel - Audio Cable Assembly 6.0' (1.83m) Switchcraft Inc. 40DK40
Send this link via E-Mail
Help With This Screen
