1.30M Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 1.3M 5% R
RES TF 1/8W 1.3M OHM 5% 0805 - RMC 1/10 1.3M 5% R - Resistors
| Digi-Key Part Number | RMC1/101.3MJR-ND |
5000 |
.00190 |
Extended Price
9.50 |
| Manufacturer Part Number | RMC 1/10 1.3M 5% R | |||
| Description | RES TF 1/8W 1.3M OHM 5% 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1.30M Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 1.3M 5% R
| Technical/Catalog Information | RMC 1/10 1.3M 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 1.30M |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RMC 1 10 1 3M 5% R RMC 110 13M 5% R RMC1 101 3MJR ND RMC11013MJRND RMC1/101.3MJR |
RMC 1/10 1.3M 5% R Specification Sheet
RES TF 1/8W 1.3M OHM 5% 0805 - RMC 1/10 1.3M 5% R (RMC1/101.3MJR-ND) - Resistors
Related parts 1.30M Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 1.3M 5% R0.10 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/2 0.1 5% R
Order 'res tf 3/4w 0.1 ohm 5% 2010 - RMC 1/2 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/20.1JR-ND.
0.22 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/2 0.22 5% R
Order 'res tf 3/4w 0.22 ohm 5% 2010 - RMC 1/2 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/20.22JR-ND.
0.20 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/2 0.2 5% R
Order 'res tf 3/4w 0.2 ohm 5% 2010 - RMC 1/2 0.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/20.2JR-ND.
0.33 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/2 0.33 5% R
Order 'res tf 3/4w 0.33 ohm 5% 2010 - RMC 1/2 0.33 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/20.33JR-ND.
0.30 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/2 0.3 5% R
Order 'res tf 3/4w 0.3 ohm 5% 2010 - RMC 1/2 0.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/20.3JR-ND.
0.36 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/2 0.36 5% R
Order 'res tf 3/4w 0.36 ohm 5% 2010 - RMC 1/2 0.36 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/20.36JR-ND.
0.47 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/2 0.47 5% R
Order 'res tf 3/4w 0.47 ohm 5% 2010 - RMC 1/2 0.47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/20.47JR-ND.
0.511 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/2 0.511 5% R
Order 'res tf 3/4w 0.511 ohm 5% 2010 - RMC 1/2 0.511 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/20.511JR-ND.
0.51 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/2 0.51 5% R
Order 'res tf 3/4w 0.51 ohm 5% 2010 - RMC 1/2 0.51 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/20.51JR-ND.
0.62 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/2 0.62 5% R
Order 'res tf 3/4w 0.62 ohm 5% 2010 - RMC 1/2 0.62 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/20.62JR-ND.
0.68 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/2 0.68 5% R
Order 'res tf 3/4w 0.68 ohm 5% 2010 - RMC 1/2 0.68 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/20.68JR-ND.
0.82 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/2 0.82 5% R
Order 'res tf 3/4w 0.82 ohm 5% 2010 - RMC 1/2 0.82 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/20.82JR-ND.
1.10 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/2 1.1 5% R
Order 'res tf 3/4w 1.1 ohm 5% 2010 - RMC 1/2 1.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/21.1JR-ND.
1.10K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/2 1.1K 5% R
Order 'res tf 3/4w 1.1k ohm 5% 2010 - RMC 1/2 1.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/21.1KJR-ND.
1.20 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/2 1.2 5% R
Order 'res tf 3/4w 1.2 ohm 5% 2010 - RMC 1/2 1.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/21.2JR-ND.
Options for 1.30M Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/10 1.3M 5% R
Send this link via E-Mail
Help With This Screen
